Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,415 In Stock | 1 : £0.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CCC, CSA, UL, VDE | |||
8,547 In Stock | 1 : £0.83000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.00mm x 20.00mm | 0.032" ~ 0.059" (0.81mm ~ 1.50mm) | - | - | CCC, CSA, UL, VDE | |||
1,598 In Stock | 1 : £3.88000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder | Rectangular - 27.30mm x 46.90mm | - | UL94 V-0 | - | CCC, cURus, ENEC | |||
4,520 In Stock 2,850 Factory | 1 : £7.70000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder, Twin Fused | Rectangular - 28.00mm x 72.40mm | - | UL94 V-0 | - | CSA, SEMKO, UL | |||
312 In Stock | 1 : £8.20000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder, Twin Fused | Variable Size | - | UL94 V-0 | - | CE, CSA, UL, VDE | |||
2,284 In Stock | 1 : £10.62000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | Terminating Cover | Drawer Sold Separate | Rectangular - 28.00mm x 47.00mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
4,815 In Stock | 1 : £1.13000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 31.30mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
946 In Stock | 1 : £6.15000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect | - | Fuse Holder | Rectangular - 66.00mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | UL94 V-0 | - | CE, CSA, SEMKO, UL | |||
880 In Stock 700 Factory | 1 : £16.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 66.04mm x 27.00mm | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | - | - | CSA, SEMKO, UL | |||
418 Marketplace | 20 : £7.92200 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 72.00mm x 34.40mm | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE |