AC Fans

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
4606X
4606X
FAN AXIAL 119X38MM 115VAC TERM
ebm-papst Inc.
113
In Stock
1 : £44.43000
Box
Box
Active
115VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Ball
Tubeaxial
-
51.0dB(A)
18.00W
-
2 Terminals
-
-
CSA, UL, VDE
1.2 lbs (544.3 g)
4600XP
4600XP
FAN AXIAL 119X38MM 115VAC TERM
ebm-papst Inc.
0
In Stock
25 : £36.96720
Box
Box
Obsolete
115VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Sintec
Tubeaxial
-
50.0dB(A)
18.00W
-
2 Terminals
-
-
-
1.2 lbs (544.3 g)
4600X
4600X
FAN AXIAL 119X38MM 115VAC TERM
ebm-papst Inc.
64
In Stock
1 : £33.91000
Bulk
Bulk
Active
115VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Sintec
Tubeaxial
-
50.0dB(A)
18.00W
-
2 Terminals
-
-
-
1.2 lbs (544.3 g)
4656X
4656X
FAN AXIAL 119X38MM 230VAC TERM
ebm-papst Inc.
14
In Stock
1 : £36.78000
Bulk
Bulk
Active
230VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Ball
Tubeaxial
-
51.0dB(A)
18.00W
-
2 Terminals
-
-
CSA, UL, VDE
1.2 lbs (544.3 g)
4650X
4650X
FAN AXIAL 119X38MM 230VAC TERM
ebm-papst Inc.
95
In Stock
1 : £37.16000
Bulk
Bulk
Active
230VAC
Square - 119mm L x 119mm H
38.00mm
106.0 CFM (2.97m³/min)
-
Sintec
Tubeaxial
-
50.0dB(A)
18.00W
-
2 Terminals
-
-
CCC, CE, CSA, UL, VDE
1.2 lbs (544.3 g)
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.