AC DC Desktop, Wall Power Adapters

Results: 2
Series
-HES10
Product Status
ActiveObsolete
Region Utilized
InternationalNorth America
Form
Desktop (Class I)Wall Mount (Class II)
Input Type
CordMulti-Blade (Included)
Voltage - Input
110 ~ 220 VAC-
Current - Output (Max)
300mA800mA
Power (Watts)
2.7 W7.2 W
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mmBarrel Plug, 2.5mm I.D. x 5.5mm O.D.
Input Connector
Multi-BladeNEMA 5-15P
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
AC002014
AC002014
AC/DC WALL MOUNT ADAPTER 9V 7.2W
Microchip Technology
272
In Stock
1 : £31.99000
Bulk
-
Bulk
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)110 ~ 220 VAC9V800mA7.2 W-Positive CenterITE (Commercial)--Barrel Plug, 2.5mm I.D. x 5.5mm O.D.-Multi-Blade--
AC162039
AC162039
AC/DC DESKTOP ADAPTER 9V 2.7W
Microchip Technology
0
In Stock
Obsolete
Bulk
ObsoleteNorth AmericaDesktop (Class I)Cord-9V300mA2.7 W-Positive CenterITE (Commercial)--Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm-NEMA 5-15P--
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.