AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : £47.94000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) | 59" (1.50m) | IEC 320-C6 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CB, CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11;61558-2; 62368-1 | |||
6 In Stock | 1 : £47.94000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) | 59" (1.50m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CB, CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11;61558-2; 62368-1 | |||
17 In Stock | 1 : £42.63000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) Receptacle | - | IEC 320-C6 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CB, CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11;61558-2; 62368-1 | |||
3 In Stock | 1 : £42.63000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3V ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) Receptacle | - | IEC 320-C14 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11; 61558-2; 62368-1 | |||
3 In Stock | 1 : £42.63000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3V ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) Receptacle | - | IEC 320-C14 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11; 61558-2; 62368-1 | |||
19 In Stock | 1 : £43.24000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) Receptacle | - | IEC 320-C6 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CB, CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11;61558-2; 62368-1 | |||
20 In Stock | 1 : £47.94000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 100 ~ 240 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) | 59" (1.50m) | IEC 320-C8 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CB, CE, cETLus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11; 61558-2; 62368-1 | |||
14 In Stock | 1 : £47.94000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) | 59" (1.50m) | IEC 320-C6 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CB, CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11;61558-2; 62368-1 | |||
5 In Stock | 1 : £53.67000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 100 ~ 240 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) | 59" (1.50m) | IEC 320-C18 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CB, CE, cETLus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11; 61558-2; 62368-1 | |||
16 In Stock | 1 : £42.63000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3V ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) Receptacle | - | IEC 320-C8 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11; 61558-2; 62368-1 | |||
0 In Stock Check Lead Time | 1 : £55.68000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V | 5A | 100 W | 150mW | - | Household Appliances, ITE (Commercial), Medical | Level VI, CoC Tier 2 | -10°C ~ 40°C | USB C Power Delivery (PD) | 59" (1.50m) | IEC 320-C14 | 5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm) | CB, CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE | 60335-1; 60601-1; 60601-1-11;61558-2; 62368-1 |