AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : £13.01000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | BS 1363 | 3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm) | CE, cULus, RCM, UKCA, UL | 62368-1 | |||
23 In Stock | 1 : £13.01000 Box | Box | Active | Europe | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | CEE 7/16 | 3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm) | CE, cULus, RCM, UKCA, UL | 62368-1 | |||
18 In Stock | 1 : £13.01000 Box | Box | Active | North America | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm) | CE, cULus, RCM, UKCA, UL | 62368-1 | |||
17 In Stock | 1 : £13.01000 Box | Box | Active | Australia | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | AS 3112 | 3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm) | CE, cULus, RCM, UKCA, UL | 62368-1 | |||
10 In Stock | 1 : £19.06000 Box | Box | Active | Europe | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Terminal Block, 2 Position | 59" (1.50m) | Multi-Blade (Included) | 3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm) | CE, cULus, UKCA | - | |||
8 In Stock | 1 : £19.06000 Box | Box | Active | Australia | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Terminal Block, 2 Position | 59" (1.50m) | Multi-Blade (Included) | 3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm) | CE, cULus, UKCA | - | |||
7 In Stock | 1 : £19.06000 Box | Box | Active | United Kingdom | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Terminal Block, 2 Position | 59" (1.50m) | Multi-Blade (Included) | 3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm) | CE, cULus, UKCA | - | |||
2 In Stock | 1 : £19.06000 Box | Box | Active | North America | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 4A | 48 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Terminal Block, 2 Position | 59" (1.50m) | Multi-Blade (Included) | 3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm) | CE, cULus, UKCA | - |