AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : £6.81000 Bulk | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB Mini | 59" (1.50m) | Multi-Blade | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
0 In Stock | 1 : £6.81000 Bulk | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB Micro | 59" (1.50m) | Multi-Blade | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
0 In Stock | 1 : £6.50000 Bulk | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade (Included) | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
0 In Stock | 1 : £6.81000 Bulk | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 6V | 830mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level V | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
0 In Stock | 1 : £6.50000 Bulk | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 550mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
0 In Stock | 1 : £6.81000 Bulk | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 420mA | 5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | Multi-Blade | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB A Receptacle | - | Multi-Blade | 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) | CB | 62368-1 |