AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
921 In Stock | 1 : £9.29000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 700mA | 17 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
529 In Stock | 1 : £9.29000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
501 In Stock | 1 : £9.29000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1.5A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
115 In Stock | 1 : £10.92000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | - | |||
0 In Stock Check Lead Time | 250 : £8.19136 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 3A | 15 W | 75mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 45°C | USB A | 70.9" (1.80m) | Multi-Blade (Included) | 3.46" L x 1.18" W x 2.24" H (88.0mm x 30.0mm x 57.0mm) | CB, CE, cULus, cURus, GS, RCM, TUV | 60601-1; 60950-1; 62368-1 |