AC DC Desktop, Wall Power Adapters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VER12US-Series
VER12US120-JA
AC/DC WALL MOUNT ADAPTER 12V 12W
XP Power
250
In Stock
1 : £11.76000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
12V
1A
12 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
Multi-Blade
3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)
CB
62368-1
VER12US-Series
VER12US050-JA
AC/DC WALL MOUNT ADAPTER 5V 11W
XP Power
1,175
In Stock
1 : £11.76000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V
2.1A
11 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
Multi-Blade
3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)
CB
62368-1
VER12US-Series
VER12US090-JA
AC/DC WALL MOUNT ADAPTER 9V 12W
XP Power
0
In Stock
Check Lead Time
1 : £11.76000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
9V
1.28A
12 W
100mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
Multi-Blade
3.01" L x 1.61" W x 1.48" H (76.5mm x 41.0mm x 37.6mm)
CB
62368-1
Showing
of 3

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.