AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : £6.03000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | CEE 7/16 | - | CE, cULus, RCM, TUV | 62368-1 | |||
109 In Stock | 1 : £5.92000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | NEMA 1-15P | - | CE, cULus, RCM, TUV | 62368-1 | |||
127 In Stock | 1 : £5.73000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | BS 1363 | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | CE, UKCA | 62368-1 | |||
159 In Stock | 1 : £5.95000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | 59" (1.50m) | BS 1363 | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | CE, UKCA | 62368-1 | |||
154 In Stock | 1 : £6.31000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | - | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm | 59" (1.50m) | BS 1363 | 2.60" L x 1.94" W x 1.37" H (66.0mm x 49.3mm x 34.8mm) | CE, UKCA | 62368-1 | |||
84 In Stock | 1 : £5.92000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | NEMA 1-15P | - | CE, cULus, RCM, TUV | 62368-1 | |||
63 In Stock | 1 : £5.92000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 800mA | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | NEMA 1-15P | - | CE, cULus, RCM, TUV | 62368-1 | |||
55 In Stock | 1 : £6.03000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 800mA | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | CEE 7/16 | - | CE, cULus, RCM, TUV | 62368-1 | |||
56 In Stock | 1 : £6.38000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | BS 1363 | - | CE, cULus, RCM, TUV | 62368-1 | |||
34 In Stock | 1 : £6.41000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 7.5V | 1.5A | 11 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | BS 1363 | - | CE, cULus, RCM, TUV | 62368-1 | |||
42 In Stock | 1 : £6.45000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | BS 1363 | - | CE, cULus, RCM, TUV | 62368-1 | |||
22 In Stock | 1 : £6.03000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | CEE 7/16 | - | CE, cULus, RCM, TUV | 62368-1 | |||
18 In Stock | 1 : £6.03000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | NEMA 1-15P | - | CE, cULus, RCM, TUV | 62368-1 | |||
8 In Stock | 1 : £6.16000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 7.5V | 1.5A | 11 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | CEE 7/16 | - | CE, cULus, RCM, TUV | 62368-1 | |||
15 In Stock | 1 : £6.20000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 7.5V | 1.5A | 11 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | NEMA 1-15P | - | CE, cULus, RCM, TUV | 62368-1 | |||
12 In Stock | 1 : £6.38000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | BS 1363 | - | CE, cULus, RCM, TUV | 62368-1 | |||
6 In Stock | 1 : £6.38000 Box | Box | Active | United Kingdom | Wall Mount (Class I) | Fixed Blade | 90 ~ 264 VAC | 15V | 800mA | 12 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | BS 1363 | - | CE, cULus, RCM, TUV | 62368-1 | |||
17 In Stock | 1 : £6.16000 Box | Box | Obsolete | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | - | CEE 7/16 | - | CE, cULus, RCM, TUV | 62368-1 |