AC DC Desktop, Wall Power Adapters

Results: 49
Stocking Options
Environmental Options
Media
Exclude
49Results

Showing
of 49
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
FSP150-AHAN3
AC/DC DESKTOP ADAPTER 12V 150W
FSP Technology Inc.
186
In Stock
1 : £40.32000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
12.5A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
70.9" (1.80m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP150-AAAN3
AC/DC DESKTOP ADAPTER 24V 150W
FSP Technology Inc.
184
In Stock
1 : £40.32000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
6.25A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
70.9" (1.80m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP150-ABAN3
AC/DC DESKTOP ADAPTER 19V 150W
FSP Technology Inc.
83
In Stock
1 : £40.32000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19V
7.89A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
70.9" (1.80m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP230-AAAN3
AC/DC DESKTOP ADAPTER 24V 230W
FSP Technology Inc.
120
In Stock
1 : £63.57000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
9.58A
230 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
328
In Stock
1 : £15.06000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.7A
65 W
210mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47" (1.20m)
IEC 320-C14
4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm)
CB, CCC, CE, cULus, FCC, PSE
60950-1
199
In Stock
1 : £38.46000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
8A
96 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm)
CE, cULus, GS, TUV
62368-1
FSP230-AJAN3
AC/DC DESKTOP ADAPTER 54V 230W
FSP Technology Inc.
69
In Stock
1 : £63.57000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
54V
4.26A
230 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP230-AJAN3
AC/DC DESKTOP ADAPTER 19.5V 230W
FSP Technology Inc.
57
In Stock
1 : £63.57000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
19.5V
11.79A
230 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
PEAD250-web
AC/DC DESKTOP ADAPTER 24V 250W
TT Electronics/Power Partners Inc.
29
In Stock
1 : £94.38000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
10.41A
250 W
210mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Rectangular, 6 Position
47" (1.20m)
IEC 320-C14
7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm)
CB, CCC, CE, cULus, FCC, TUV
60950-1
PUP330N3-14
AC/DC DESKTOP ADAPTER 24V 330W
TT Electronics/Power Partners Inc.
35
In Stock
1 : £100.38000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
13.75A
330 W
500mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Power DIN, 4 Pin
47" (1.20m)
IEC 320-C14
7.87" L x 3.94" W x 1.05" H (199.9mm x 100.1mm x 26.7mm)
CE, cULus, GS, TUV
62368-1
PEAD310-web
AC/DC DESKTOP ADAPTER 12V 250W
TT Electronics/Power Partners Inc.
88
In Stock
1 : £102.39000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
20.83A
250 W
500mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Rectangular, 6 Position
47" (1.20m)
IEC 320-C14
7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm)
CB, CCC, CE, cULus, FCC, TUV
60950-1
226
In Stock
1 : £13.21000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
15V
4.33A
65 W
210mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47" (1.20m)
IEC 320-C14
4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm)
CB, CCC, CE, cULus, FCC, PSE
60950-1
166
In Stock
1 : £16.63000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
1.04A
50 W
150mW
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
IEC 320-C14
4.13" L x 1.81" W x 1.10" H (105.0mm x 46.0mm x 28.0mm)
CB, CCC, CE, cULus, PSE, UKCA
62368-1
164
In Stock
1 : £38.76000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
3.75A
90 W
150mW
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
IEC 320-C14
5.52" L x 2.56" W x 1.00" H (140.1mm x 65.1mm x 25.4mm)
CE, cULus, GS, TUV
62368-1
PEAD150C-12
AC/DC DESKTOP ADAPTER 24V 151W
TT Electronics/Power Partners Inc.
96
In Stock
1 : £49.23000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
6.3A
151 W
210mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Power DIN, 4 Pin
47" (1.20m)
IEC 320-C14
6.30" L x 2.52" W x 1.18" H (160.0mm x 64.0mm x 30.0mm)
CB, CCC, CE, cULus, PSE, UKCA
62368-1
PEAD150C-12
AC/DC DESKTOP ADAPTER 12V 150W
TT Electronics/Power Partners Inc.
84
In Stock
1 : £51.23000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
12.5A
150 W
210mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Power DIN, 4 Pin
47" (1.20m)
IEC 320-C14
6.30" L x 2.52" W x 1.18" H (160.0mm x 64.0mm x 30.0mm)
CB, CCC, CE, cULus, PSE, UKCA
62368-1
PUP150N3-web
AC/DC DESKTOP ADAPTER 24V 150W
TT Electronics/Power Partners Inc.
79
In Stock
1 : £57.95000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
6.25A
150 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Power DIN, 4 Pin
70.9" (1.80m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm)
CE, cULus, GS, TUV
62368-1
PEAD250-web
AC/DC DESKTOP ADAPTER 48V 250W
TT Electronics/Power Partners Inc.
47
In Stock
1 : £93.15000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
5.2A
250 W
210mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Rectangular, 6 Position
47" (1.20m)
IEC 320-C14
7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm)
CB, CCC, CE, cULus, FCC, TUV
60950-1
PEAD310-web
AC/DC DESKTOP ADAPTER 24V 300W
TT Electronics/Power Partners Inc.
100
In Stock
1 : £103.55000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
12.5A
300 W
500mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Rectangular, 6 Position
47" (1.20m)
IEC 320-C14
7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm)
CB, CCC, CE, cULus, FCC, TUV
60950-1
121
In Stock
1 : £15.06000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
1.35A
65 W
210mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47" (1.20m)
IEC 320-C14
4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm)
CB, CCC, CE, cULus, FCC, PSE
60950-1
132
In Stock
1 : £21.78000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
4.19A
50 W
150mW
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
59" (1.50m)
IEC 320-C14
4.15" L x 1.83" W x 1.11" H (105.4mm x 46.5mm x 28.2mm)
CB, CCC, CE, cULus, PSE, UKCA
62368-1
38
In Stock
1 : £37.73000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
1.88A
90 W
150mW
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
59" (1.50m)
IEC 320-C14
5.52" L x 2.56" W x 1.00" H (140.1mm x 65.1mm x 25.4mm)
CE, cULus, GS, TUV
62368-1
PUP120N3-14
AC/DC DESKTOP ADAPTER 48V 120W
TT Electronics/Power Partners Inc.
43
In Stock
1 : £46.15000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
2.5A
120 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm)
CE, cULus, GS, TUV
62368-1
PEAD150C-12
AC/DC DESKTOP ADAPTER 48V 149W
TT Electronics/Power Partners Inc.
28
In Stock
1 : £48.25000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
3.1A
149 W
210mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Power DIN, 4 Pin
47" (1.20m)
IEC 320-C14
6.30" L x 2.52" W x 1.18" H (160.0mm x 64.0mm x 30.0mm)
CB, CCC, CE, cULus, PSE, UKCA
62368-1
PUP150N3-web
AC/DC DESKTOP ADAPTER 12V 150W
TT Electronics/Power Partners Inc.
83
In Stock
1 : £49.95000
Bag
Bag
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
12.5A
150 W
150mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Power DIN, 4 Pin
70.9" (1.80m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm)
CE, cULus, GS, TUV
62368-1
Showing
of 49

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.