AC DC Desktop, Wall Power Adapters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
FSP120-AAAN3
AC/DC DESKTOP ADAPTER 24V 120W
FSP Technology Inc.
375
In Stock
1 : £33.28000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
5A
120 W
500mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.5mm
59" (1.50m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP270-RAAN3
AC/DC DESKTOP ADAPTER 24V 270W
FSP Technology Inc.
242
In Stock
1 : £79.20000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
11.25A
270 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Rectangular, 6 Position
47.2" (1.20m)
IEC 320-C14
8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP270-RFAN3
AC/DC DESKTOP ADAPTER 48V 270W
FSP Technology Inc.
133
In Stock
1 : £79.20000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
48V
5.62A
270 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47.2" (1.20m)
IEC 320-C14
8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP270-RHAN3
AC/DC DESKTOP ADAPTER 12V 240W
FSP Technology Inc.
97
In Stock
1 : £79.20000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
20A
240 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Rectangular, 10 Position
47.2" (1.20m)
IEC 320-C14
8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP050-DAAN3
AC/DC DESKTOP ADAPTER 24V 50W
FSP Technology Inc.
145
In Stock
1 : £12.95000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.08A
50 W
75mW
Positive Center
ITE (Commercial)
89%
0°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47" (1.20m)
IEC 320-C14
4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm)
CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
FSP230-AJAN3
AC/DC DESKTOP ADAPTER 54V 230W
FSP Technology Inc.
69
In Stock
1 : £63.63000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
54V
4.26A
230 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
OWA-200U-54
AC/DC DESKTOP ADAPTER 54V 200W
MEAN WELL USA Inc.
14
In Stock
1 : £44.54000
Box
Box
Active
Europe
Desktop (Class II)
Cord
100 ~ 264 VAC
54V
3.71A
200 W
150mW (Max)
-
ITE (Commercial)
Level VI
-40°C ~ 70°C
Power DIN, 4 Pin
39.4" (1.00m)
NEMA 1-15P
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
cULus, FCC
62368-1
OWA-200E
AC/DC DESKTOP ADAPTER 54V 200W
MEAN WELL USA Inc.
2
In Stock
1 : £44.54000
Box
Box
Active
Europe
Desktop (Class II)
Cord
180 ~ 264 VAC
54V
3.71A
200 W
150mW (Max)
-
ITE (Commercial)
Level VI
-40°C ~ 70°C
XLR Plug, 4 Pin
39.4" (1.00m)
CEE 7/7
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
CB, CE, EAC, GS
-
FSP065-D3MR3C
AC DC, USB TYPE-C PD ADATPER, 5/
FSP Technology Inc.
0
In Stock
Check Lead Time
1 : £22.62000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V, 9V, 12V, 15V, 20V
3A, 3A, 3A, 3A, 3.25A
65 W
100mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
USB C Receptacle
59" (1.50m)
Multi-Blade (Included)
2.99" L x 1.72" W x 1.57" H (76.0mm x 43.6mm x 40.0mm)
CCC, CE, cULus, FCC, GS, TUV
62368-1
FSP150-AWAN3
AC/DC DESKTOP ADAPTER 54V 150W
FSP Technology Inc.
0
In Stock
Check Lead Time
1 : £40.36000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
54V
2.78A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
70.9" (1.80m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
Showing
of 10

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.