AC DC Desktop, Wall Power Adapters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
FSP120-AAAN3
AC/DC DESKTOP ADAPTER 24V 120W
FSP Technology Inc.
391
In Stock
1 : £32.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
5A
120 W
500mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.5mm
59" (1.50m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP150-AAAN3
AC/DC DESKTOP ADAPTER 24V 150W
FSP Technology Inc.
345
In Stock
1 : £39.40000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
6.25A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
70.9" (1.80m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP150-AHAN3
AC/DC DESKTOP ADAPTER 12V 150W
FSP Technology Inc.
82
In Stock
1 : £39.40000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
12.5A
150 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
70.9" (1.80m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP270-RHAN3
AC/DC DESKTOP ADAPTER 12V 240W
FSP Technology Inc.
99
In Stock
1 : £77.32000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
12V
20A
240 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Rectangular, 10 Position
47.2" (1.20m)
IEC 320-C14
8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP120-AWAN3
AC/DC DESKTOP ADAPTER 54V 120W
FSP Technology Inc.
124
In Stock
1 : £32.49000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
54V
2.22A
120 W
500mW (Max)
Positive Center
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP230-AJAN3
AC/DC DESKTOP ADAPTER 54V 230W
FSP Technology Inc.
69
In Stock
1 : £62.12000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
54V
4.26A
230 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
6.97" L x 3.37" W x 1.27" H (177.0mm x 85.6mm x 32.2mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP270-RWAN3
AC/DC DESKTOP ADAPTER 54V 270W
FSP Technology Inc.
122
In Stock
1 : £77.32000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
54V
5A
270 W
500mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47.2" (1.20m)
IEC 320-C14
8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm)
CB, CE, CCC, cULus, FCC, GS, TUV, VCCI
60950-1; 62368-1
FSP050-DAAN3
AC/DC DESKTOP ADAPTER 24V 50W
FSP Technology Inc.
146
In Stock
1 : £12.64000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
2.08A
50 W
75mW
Positive Center
ITE (Commercial)
89%
0°C ~ 70°C
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
47" (1.20m)
IEC 320-C14
4.33" L x 2.44" W x 1.24" H (110.0mm x 62.0mm x 31.5mm)
CCC, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
OWA-200E
AC/DC DESKTOP ADAPTER 54V 200W
MEAN WELL USA Inc.
2
In Stock
1 : £43.48000
Box
Box
Active
Europe
Desktop (Class II)
Cord
180 ~ 264 VAC
54V
3.71A
200 W
150mW (Max)
-
ITE (Commercial)
Level VI
-40°C ~ 70°C
XLR Plug, 4 Pin
39.4" (1.00m)
CEE 7/7
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
CB, CE, EAC, GS
-
FSP065-D3MR3C
AC DC, USB TYPE-C PD ADATPER, 5/
FSP Technology Inc.
0
In Stock
Check Lead Time
1 : £22.08000
Box
Box
Active
International
Wall Mount (Class II)
Multi-Blade (Included)
90 ~ 264 VAC
5V, 9V, 12V, 15V, 20V
3A, 3A, 3A, 3A, 3.25A
65 W
100mW
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 70°C
USB C Receptacle
59" (1.50m)
Multi-Blade (Included)
2.99" L x 1.72" W x 1.57" H (76.0mm x 43.6mm x 40.0mm)
CCC, CE, cULus, FCC, GS, TUV
62368-1
Showing
of 10

About AC DC Desktop, Wall Power Adapters


AC DC desktop, wall power adapters (also called power bricks, wall warts, or AC adapters) are fully enclosed external power units that convert alternating current (AC) from the mains into one or more regulated direct current (DC) outputs. These modules relocate high-voltage conversion outside the primary device or enclosure, simplifying safety, thermal management, and regulatory compliance. These adapters can come with a multitude of input plug/receptacle and output plug configurations.

Adapters of this type are used across consumer, industrial, and instrumentation products. They provide isolated DC power for laptops, test equipment, LED lighting, and medical systems. Products in this family must also conform to specific regional minimum efficiencies such as DoE Level VI or EU CoC, as well as low standby power thresholds.

Styles of adapters
  • Desktop (brick) adapters - larger, standalone enclosures with input and output cords connecting to the device.
  • Wall mount adapters - compact adapters with integrated plugin blades (fixed or detachable) that directly mount into AC outlets.
  • Interchangeable blade / multi-region adapters - desktop or wall adapters with a universal input range (85-264 VAC) that allow swapping input cables or plug types (e.g. US, EU, UK, AU) for global deployment.