AC DC Desktop, Wall Power Adapters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
OWA-120U
AC/DC DESKTOP ADAPTER 24V 120W
MEAN WELL USA Inc.
60
In Stock
1 : £43.58000
Box
Box
Active
North America
Desktop (Class II)
Cord
90 ~ 264 VAC
24V
5A
120 W
150mW (Max)
-
ITE (Commercial)
Level VI
-40°C ~ 70°C
Power DIN, 4 Pin
11.8" (300.00mm)
NEMA 1-15P
7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm)
cULus, FCC
-
GSM160A
AC/DC DESKTOP ADAPTER 24V 160W
MEAN WELL USA Inc.
83
In Stock
1 : £44.50000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
80 ~ 264 VAC
24V
6.67A
160 W
150mW (Max)
-
Medical
Level VI
-30°C ~ 70°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm)
CB, CE, cURus, TUV
-
VES120 Series
AC/DC DESKTOP ADAPTER 24V 120W
XP Power
139
In Stock
1 : £53.41000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
5A
120 W
150mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 60°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm)
CB, CCC, UL, GS
62368-1
SDI120
AC/DC DESKTOP ADAPTER 24V 120W
Bel Power Solutions
126
In Stock
1 : £65.75000
Box
Box
Active
North America
Desktop (Class I)
Cord
90 ~ 264 VAC
24V
5A
120 W
210mW (Max)
-
ITE (Commercial)
Level VI, CoC Tier 2
0°C ~ 40°C
Power DIN, 4 Pin
47.2" (1.20m)
IEC 320-C14
6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
SDI120G-U
AC/DC DESKTOP ADAPTER 24V 120W
Bel Power Solutions
56
In Stock
1 : £74.57000
Box
Box
Active
International
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
5A
120 W
150mW
-
ITE (Commercial)
Level VI
-20°C ~ 40°C
Power DIN, 4 Pin
59" (1.50m)
IEC 320-C14
5.20" L x 2.01" W x 1.26" H (132.0mm x 51.0mm x 32.0mm)
CE, cULus, FCC, UKCA
62368-1
44ATM160T-P240
AC/DC DESKTOP ADAPTER 24V 150W
Ideal Power Ltd.
57
In Stock
1 : £82.00000
Box
Box
Active
North America
Desktop (Class I)
Cord (Sold Separately)
100 ~ 240 VAC
24V
6.6A
160 W
210mW (Max)
-
Medical
Level VI
-
Power DIN, 4 Pin
47" (1.20m)
IEC 320-C14
7.20" L x 3.19" W x 1.65" H (183.0mm x 81.0mm x 42.0mm)
CB, CE, cULus, FCC, PSE, TUV, UKCA
60601-1
DT100/150 D-Series
AC/DC DESKTOP ADAPTER 24V 100W
TDK-Lambda
24
In Stock
11
Factory
1 : £72.25000
Bulk
Bulk
Active
International
Desktop (Class I)
Cord (Sold Separately)
90 ~ 264 VAC
24V
4.17A
100 W
-
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Power DIN, 4 Pin
41.34" (1.05m)
IEC 320-C14
6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
-
-
Showing
of 7

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.