Eaton Tripp Lite AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : £261.84000 Bulk | Bulk | Active | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 40 A | 550W | ITE (Commercial) | - | - | - | Benchtop | 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) | - | - | |||
4 In Stock 48 Factory | 1 : £334.66000 Bulk | Bulk | Active | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 60 A | 828W | ITE (Commercial) | - | - | - | Benchtop | 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) | - | - | |||
0 In Stock | 6 : £48.69167 Bulk | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 4.5 A | 62W | ITE (Commercial) | - | - | - | Benchtop | 8.25" L x 3.00" W x 3.25" H (209.6mm x 76.2mm x 82.6mm) | - | - | |||
0 In Stock Check Lead Time | 1 : £63.87000 Bulk | - | Bulk | Active | Enclosed | 1 | 120VAC | 13.8V | - | - | - | - | - | 3 A | 41W | ITE (Commercial) | - | 0°C ~ 40°C | - | Benchtop | 7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm) | - | - | ||
0 In Stock | 6 : £66.11333 Bulk | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 3 A | 41W | ITE (Commercial) | - | - | - | Benchtop | 7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm) | - | - | |||
1 In Stock 126 Factory | 1 : £72.22000 Bulk | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 7 A | 96W | ITE (Commercial) | - | - | - | Benchtop | 7.50" L x 6.50" W x 3.75" H (190.5mm x 165.1mm x 95.3mm) | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 11 A | 152W | ITE (Commercial) | - | - | - | Benchtop | 9.00" L x 7.75" W x 3.25" H (228.6mm x 196.9mm x 82.6mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 3 A | 41W | ITE (Commercial) | - | - | - | Benchtop | 7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 10 A | 138W | ITE (Commercial) | - | - | - | Benchtop | 7.75" L x 6.75" W x 4.50" H (196.9mm x 171.5mm x 114.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 12 A | 166W | ITE (Commercial) | - | - | - | Benchtop | 7.75" L x 6.75" W x 4.50" H (196.9mm x 171.5mm x 114.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 15 A | 207W | ITE (Commercial) | - | - | - | Benchtop | 10.00" L x 6.00" W x 4.50" H (254.0mm x 152.4mm x 114.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 25 A | 345W | ITE (Commercial) | - | - | - | Benchtop | 10.25" L x 6.25" W x 6.75" H (260.4mm x 158.8mm x 171.5mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 50 A | 690W | ITE (Commercial) | - | - | - | Benchtop | 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 20 A | 276W | ITE (Commercial) | - | - | - | Benchtop | 10.00" L x 6.00" W x 4.50" H (254.0mm x 152.4mm x 114.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 30 A | 414W | ITE (Commercial) | - | - | - | Benchtop | 10.25" L x 6.25" W x 6.75" H (260.4mm x 158.8mm x 171.5mm) | - | - |