CUI Inc. AC DC Converters

Results: 1,507
Stocking Options
Environmental Options
Media
Marketplace Product
1,507Results
Applied FiltersRemove All

Showing
of 1,507
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VMS-40Series
VMS-40-12
AC/DC CONVERTER 12V 40W
CUI Inc.
1,838
In Stock
1 : £22.99000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
3.34 A
-
-
40W
Medical
5.656 kV
86%
0°C ~ 70°C
Universal Input
Chassis Mount
3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61204-3
VOF-85B Series
VOF-85B-12
AC/DC CONVERTER 12V 85W
CUI Inc.
407
In Stock
1 : £30.74000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
7.1 A
-
-
85W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VOF-85B Series
VOF-85B-24
AC/DC CONVERTER 24V 85W
CUI Inc.
189
In Stock
1 : £30.74000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
3.55 A
-
-
85W
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
MFG_VMS-100-12
VMS-100-24
AC/DC CONVERTER 24V 100W
CUI Inc.
205
In Stock
1 : £51.56000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
4.2 A
-
-
100W
Medical
5.656 kV
91%
-25°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)
EN, FCC, TUV, UL
55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3
VF-S250 (250W) Series_OpenFrame
VF-S250-24A
AC/DC CONVERTER 24V 250W
CUI Inc.
1,105
In Stock
1 : £95.05000
Tray
Tray
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
10.42 A
-
-
250W
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-D250-D1224A
VF-D250-D1224A
AC/DC CONVERTER 12V 24V 250W
CUI Inc.
238
In Stock
1 : £99.31000
Tray
Tray
Active
Open Frame
2
90 ~ 264 VAC
12V
24V
-
-
-
-
12 A
6 A
-
250W
ITE (Commercial)
3 kV
70%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off
Chassis Mount
5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
CB Scheme, CCC, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250 (250W) Series_OpenFrame
VF-S250-12A
AC/DC CONVERTER 12V 250W
CUI Inc.
94
In Stock
1 : £100.95000
Tray
Tray
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
20.83 A
-
-
250W
ITE (Commercial)
3 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VMS-180
VMS-180-12
AC/DC CONVERTER 12V 120W
CUI Inc.
72
In Stock
1 : £106.34000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
-
10 A
-
-
120W (180W Forced Air)
Medical
4.2 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
VMS-225-12
AC/DC CONVERTER 12V 120W
CUI Inc.
318
In Stock
1 : £112.26000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
-
10 A
-
-
120W (225W Forced Air)
Medical
4.2 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VF-S250-XXA-CF Series
VF-S250-24A-CF
AC/DC CONVERTER 24V 250W
CUI Inc.
88
In Stock
1 : £114.34000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
-
10.42 A
-
-
250W
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S320-48A-CFS
VF-S320-24A-CFS
AC/DC CONVERTER 24V 320W
CUI Inc.
618
In Stock
1 : £127.52000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC
24V
-
-
-
-
-
13.33 A
-
-
320W
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class A; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VF-D320-D524A-CFS
VF-S320-12A-CFS
AC/DC CONVERTER 12V 320W
CUI Inc.
207
In Stock
1 : £127.52000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC
12V
-
-
-
-
-
26.67 A
-
-
320W
ITE (Commercial)
3 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class A; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VF-D320-D524A-CFS
VF-D320-D1224A-CFS
AC/DC CONVERTER 12V 24V 320W
CUI Inc.
1,698
In Stock
1 : £145.49000
Box
Box
Active
Enclosed
2
90 ~ 132 VAC, 180 ~ 264 VAC
12V
24V
-
-
-
-
16.67 A
8.33 A
-
320W
ITE (Commercial)
3 kV
75%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VSUU-120C-D512
VSUU-120C-D512
AC/DC CONVERTER 5V 12V 147W
CUI Inc.
26
In Stock
1 : £71.71000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC
5V
12V
-
-
-
-
15 A
6 A
-
147W
ITE (Commercial)
4.242 kV
77%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)
CE, cURus
62368-1
VSBU-120C-D285
VSBU-120C-D512
AC/DC CONVERTER 5V 12V 147W
CUI Inc.
38
In Stock
1 : £82.78000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC
5V
12V
-
-
-
-
15 A
6 A
-
147W
ITE (Commercial)
4.242 kV
77%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VF-D320-D1224A
VF-D320-D1224A
AC/DC CONVERTER 12V 24V 320W
CUI Inc.
48
In Stock
1 : £85.39000
Box
Box
Active
Open Frame
2
90 ~ 132 VAC, 180 ~ 264 VAC
12V
24V
-
-
-
-
16.67 A
8.33 A
-
320W
ITE (Commercial)
3 kV
75%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.50" H (152.4mm x 101.6mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VMS-180
VMS-180-24
AC/DC CONVERTER 24V 120W
CUI Inc.
67
In Stock
1 : £106.34000
Tray
Tray
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
-
5 A
-
-
120W (180W Forced Air)
Medical
4.2 kV
90%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-60Series
VMS-60-48
AC/DC CONVERTER 48V 60W
CUI Inc.
168
In Stock
1 : £25.55000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
1.25 A
-
-
60W
Medical
5.656 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61010-1; 61204-3
VOF-50B Series
VOF-50B-15
AC/DC CONVERTER 15V 51W
CUI Inc.
148
In Stock
1 : £26.92000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
-
3.4 A
-
-
51W
ITE (Commercial)
3 kV
88%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm)
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
VSBU-120C-12
VSBU-120C-36
AC/DC CONVERTER 36V 120W
CUI Inc.
108
In Stock
1 : £80.47000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
-
3.33 A
-
-
120W
ITE (Commercial)
4.242 kV
82%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VSBU-120C-D285
VSBU-120C-D285
AC/DC CONVERTER 28V 5V 120W
CUI Inc.
158
In Stock
1 : £85.35000
Box
Box
Active
Open Frame
2
90 ~ 264 VAC
28V
5V
-
-
-
-
3.92 A
2 A
-
120W
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
PFC
Chassis Mount
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
CE, cURus
62368-1
VMS-300A Series_ Open Frame
VMS-300A-12
AC/DC CONVERTER 12V 200W
CUI Inc.
50
In Stock
1 : £90.64000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
16.67 A
-
-
200W (300W Forced Air)
Medical
4 kV
92.5%
-40°C ~ 80°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-300A-Series_Enclosed
VMS-300A-12-CNF
AC/DC CONVERTER 12V 200W
CUI Inc.
41
In Stock
1 : £103.87000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
-
16.67 A
-
-
200W (300W Forced Air)
Medical
4 kV
92.5%
-40°C ~ 80°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm)
CB Scheme, EN, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VMS-225
VMS-225-24
AC/DC CONVERTER 24V 120W
CUI Inc.
309
In Stock
1 : £112.26000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
-
5 A
-
-
120W (225W Forced Air)
Medical
4.2 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
CB Scheme, EN, FCC, IEC, TUV, UL
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
VF-S250-XXA-CF Series
VF-S250-12A-CF
AC/DC CONVERTER 12V 250W
CUI Inc.
88
In Stock
1 : £114.34000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
-
20.83 A
-
-
250W
ITE (Commercial)
3 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
of 1,507

CUI Inc. AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.