AC DC Converters

Results: 59
Stocking Options
Environmental Options
Media
Exclude
59Results
Applied FiltersRemove All

Showing
of 59
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
BP5038
BP5038A1
AC/DC CONVERTER 5V
Rohm Semiconductor
103
In Stock
1 : £3.39000
Bulk
Bulk
Obsolete
Enclosed
1
80 ~ 120 VAC, 113 ~ 170 VDC
5V
-
-
-
30mA
-
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
33%
Through Hole
6-SIP Module, 4 Leads
0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm)
-
BP5034
BP5034B20
AC/DC CONVERTER 20V 2W
Rohm Semiconductor
0
In Stock
100 : £2.23370
Tray
Tray
Obsolete
Enclosed
1
80 ~ 138 VAC
20V
-
-
-
80mA
2 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
72%
Through Hole
10-DIP Module, 9 Leads
1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)
-
BP5038
BP5038A
AC/DC CONVERTER 12V
Rohm Semiconductor
0
In Stock
384 : £2.35461
Bulk
Bulk
Obsolete
Enclosed
1
80 ~ 120 VAC
12V
-
-
-
30mA
-
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
50%
Through Hole
6-SIP Module, 4 Leads
0.71" L x 0.36" W x 0.66" H (18.0mm x 9.1mm x 16.8mm)
-
BP5065
BP5065C
AC/DC CONVERTER -12V 1W
Rohm Semiconductor
0
In Stock
200 : £2.43770
Tray
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
-12V
-
-
-
90mA
1 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
68%
Through Hole
9-SIP Module, 5 Leads
1.03" L x 0.28" W x 0.60" H (26.1mm x 7.2mm x 15.2mm)
-
BP5061
BP5061-5
AC/DC CONVERTER -5V 2W
Rohm Semiconductor
0
In Stock
100 : £2.54850
Tray
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
-5V
-
-
-
350mA
2 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
62.1%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)
-
BP5061
BP5061
AC/DC CONVERTER -12V 4W
Rohm Semiconductor
0
In Stock
100 : £2.58320
Tray
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
-12V
-
-
-
300mA
4 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
78%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)
-
BP5047
BP5047A24
AC/DC CONVERTER 24V 4W
Rohm Semiconductor
0
In Stock
100 : £2.63720
Tray
Tray
Obsolete
Enclosed
1
176 ~ 253 VAC
24V
-
-
-
150mA
4 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
78%
Through Hole
12-SIP Module, 6 Leads
1.36" L x 0.36" W x 0.75" H (34.5mm x 9.2mm x 19.1mm)
-
BP5062
BP5062-5
AC/DC CONVERTER -5V 3W
Rohm Semiconductor
0
In Stock
90 : £2.95389
Tray
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
-5V
-
-
-
500mA
3 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
71%
Through Hole
12-SIP Module, 7 Leads
1.36" L x 0.39" W x 0.85" H (34.5mm x 9.9mm x 21.5mm)
-
AC/DC CONVERTER 12V 2W
BP5046
AC/DC CONVERTER 12V 2W
Rohm Semiconductor
0
In Stock
100 : £3.21330
Tray
-
Tray
Obsolete
Enclosed
1
187 ~ 276 VAC
12V
-
-
-
200mA
2 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
72%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.75" H (35.0mm x 9.1mm x 19.1mm)
-
BP5068
BP5068A24
AC/DC CONVERTER -24V 14W
Rohm Semiconductor
0
In Stock
96 : £4.54302
Tray
Tray
Obsolete
Enclosed
1
85 ~ 115 VAC
-24V
-
-
-
600mA
14 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
88%
Through Hole
12-SIP Module, 7 Leads
1.36" L x 0.44" W x 0.85" H (34.5mm x 11.3mm x 21.5mm)
-
BP5034
BP5034D12
AC/DC CONVERTER 12V 1W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 138 VAC
12V
-
-
-
100mA
1 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
68%
Through Hole
10-DIP Module, 9 Leads
1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)
-
BP5034
BP5034D15
AC/DC CONVERTER 15V 1W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 138 VAC
15V
-
-
-
80mA
1 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
70%
Through Hole
10-DIP Module, 9 Leads
1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)
-
BP5034
BP5034D5
AC/DC CONVERTER 5V 1W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 138 VAC
5V
-
-
-
100mA
1 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
56%
Through Hole
10-DIP Module, 9 Leads
1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)
-
BP5035
BP5035A5
AC/DC CONVERTER -5V 1W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
-5V
-
-
-
200mA
1 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
60%
Through Hole
10-SIP Module, 5 Leads
1.11" L x 0.36" W x 0.70" H (28.2mm x 9.1mm x 17.9mm)
-
BP5037
BP5037B12
AC/DC CONVERTER 12V 2W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
12V
-
-
-
200mA
2 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
78%
Through Hole
10-SIP Module, 5 Leads
1.11" L x 0.35" W x 0.66" H (28.2mm x 9.0mm x 16.8mm)
-
BP5037
BP5037B15
AC/DC CONVERTER 15V 3W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
15V
-
-
-
170mA
3 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
78%
Through Hole
10-SIP Module, 5 Leads
1.11" L x 0.35" W x 0.66" H (28.2mm x 9.0mm x 16.8mm)
-
BP5039
BP5039-15
AC/DC CONVERTER 15V 3W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
15V
-
-
-
200mA
3 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
74%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)
-
BP5039
BP5039A
AC/DC CONVERTER 24V 5W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
24V
-
-
-
200mA
5 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
82%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)
-
BP5039
BP5039B12
AC/DC CONVERTER 12V 4W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
12V
-
-
-
300mA
4 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
78%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm)
-
BP5041
BP5041A15
AC/DC CONVERTER 15V 1W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
160 ~ 276 VAC
15V
-
-
-
80mA
1 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
64%
Through Hole
10-SIP Module, 5 Leads
1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm)
-
BP5041
BP5041A5
AC/DC CONVERTER 5V 1W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
160 ~ 276 VAC
5V
-
-
-
100mA
1 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
48%
Through Hole
10-SIP Module, 5 Leads
1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm)
-
BP5048
BP5048
AC/DC CONVERTER 12V 4W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
176 ~ 253 VAC
12V
-
-
-
300mA
4 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
78%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
-
BP5048
BP5048-15
AC/DC CONVERTER 15.5V 3W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
127 ~ 276 VAC
15.5V
-
-
-
200mA
3 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
75%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
-
BP5048
BP5048-24
AC/DC CONVERTER 24V 5W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
161 ~ 253 VAC
24V
-
-
-
200mA
5 W
ITE (Commercial)
-
-20°C ~ 80°C (With Derating)
78%
Through Hole
12-SIP Module, 6 Leads
1.38" L x 0.36" W x 0.87" H (35.0mm x 9.2mm x 22.0mm)
-
BP5063
BP5063-5
AC/DC CONVERTER 5V 1W
Rohm Semiconductor
0
In Stock
Obsolete
Tray
Obsolete
Enclosed
1
80 ~ 120 VAC
5V
-
-
-
200mA
1 W
ITE (Commercial)
-
-25°C ~ 80°C (With Derating)
62%
Through Hole
10-SIP Module, 6 Leads
1.11" L x 0.36" W x 0.70" H (28.2mm x 9.1mm x 17.9mm)
-
Showing
of 59

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.