AC DC Converters

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
LS03-13BxxR3_Series
LS03-13B03R3
AC/DC CONVERTER 3.3V 2W
Mornsun America, LLC
197
In Stock
1 : £0.79000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
3.3V
-
-
-
600mA
2 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
67%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
LS03-13BxxR3_Series
LS03-13B12R3
AC/DC CONVERTER 12V 3W
Mornsun America, LLC
1,669
In Stock
420 : £0.78890
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
12V
-
-
-
250mA
3 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
77%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
1,096
In Stock
420 : £0.78890
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
5V
-
-
-
600mA
3 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
72%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
LS05-13BxxR3_Series
LS05-13B03R3
AC/DC CONVERTER 3.3V 3.3W
Mornsun America, LLC
324
In Stock
1 : £0.84000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
3.3V
-
-
-
1A
3.3 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
69%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
LS10-13BxxR3_Series
LS10-13B24R3
AC/DC CONVERTER 24V 10W
Mornsun America, LLC
33,828
In Stock
312 : £1.32077
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 100 ~ 430 VDC
24V
-
-
-
420mA
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
83%
Through Hole
6-SIP Module
1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm)
CB, CE, cURus
LS10-13BxxR3_Series
LS10-13B12R3
AC/DC CONVERTER 12V 10W
Mornsun America, LLC
23,382
In Stock
312 : £1.32077
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 100 ~ 430 VDC
12V
-
-
-
830mA
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
82%
Through Hole
6-SIP Module
1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm)
CB, CE, cURus
LS10-13BxxR3_Series
LS10-13B05R3
AC/DC CONVERTER 5V 10W
Mornsun America, LLC
1,503
In Stock
312 : £1.32077
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 100 ~ 430 VDC
5V
-
-
-
2A
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
77%
Through Hole
6-SIP Module
1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm)
CB, CE, cURus
LS10-13BxxR3_Series
LS10-13B15R3
AC/DC CONVERTER 15V 10W
Mornsun America, LLC
45
In Stock
1 : £1.32000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 100 ~ 430 VDC
15V
-
-
-
670mA
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
82%
Through Hole
6-SIP Module
1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm)
CB, CE, cURus
0
In Stock
420 : £0.78890
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
9V
-
-
-
333mA
3 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
76%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
LS03-13BxxR3_Series
LS03-13B15R3
AC/DC CONVERTER 15V 3W
Mornsun America, LLC
0
In Stock
420 : £0.78890
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
15V
-
-
-
200mA
3 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
78%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
LS03-13BxxR3_Series
LS03-13B24R3
AC/DC CONVERTER 24V 3W
Mornsun America, LLC
0
In Stock
420 : £0.78890
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
24V
-
-
-
125mA
3 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
LS05-13BxxR3_Series
LS05-13B24R3
AC/DC CONVERTER 24V 5W
Mornsun America, LLC
0
In Stock
1 : £0.84000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
24V
-
-
-
210mA
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
81%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
LS05-13BxxR3_Series
LS05-13B12R3
AC/DC CONVERTER 12V 5W
Mornsun America, LLC
22
In Stock
420 : £0.84210
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
12V
-
-
-
420mA
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
79%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
LS05-13BxxR3_Series
LS05-13B15R3
AC/DC CONVERTER 15V 5W
Mornsun America, LLC
0
In Stock
420 : £0.84210
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
15V
-
-
-
340mA
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
79%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
0
In Stock
420 : £0.84210
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
9V
-
-
-
560mA
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
77%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.50" H (26.4mm x 11.0mm x 12.6mm)
CB, CE, cURus
0
In Stock
420 : £0.84210
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 70 ~ 430 VDC
5V
-
-
-
1A
5 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
76%
Through Hole
6-SIP Module
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
CB, CE, cURus
LS10-13BxxR3_Series
LS10-13B09R3
AC/DC CONVERTER 9V 10W
Mornsun America, LLC
9
In Stock
1 : £1.32000
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 100 ~ 430 VDC
9V
-
-
-
1.1A
10 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
6-SIP Module
1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm)
CB, CE, cURus
LS10-13BxxR3_Series
LS10-13B03R3
AC/DC CONVERTER 3.3V 6.6W
Mornsun America, LLC
0
In Stock
312 : £1.32077
Tray
Tray
Not For New Designs
Open Frame
1
85 ~ 305 VAC, 100 ~ 430 VDC
3.3V
-
-
-
2A
6.6 W
Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
73%
Through Hole
6-SIP Module
1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm)
CB, CE, cURus
Showing
of 18

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.