AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-30
AC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
2,975
In Stock
1 : £9.59000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
2.5A
30 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
88%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
IRM-30
AC/DC CONVERTER 24V 31W
MEAN WELL USA Inc.
2,292
In Stock
1 : £9.59000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
1.3A
31 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
88.5%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
IRM-30
AC/DC CONVERTER 15V 30W
MEAN WELL USA Inc.
267
In Stock
1 : £9.59000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
15V
-
-
-
2A
30 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
88%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
IRM-30
AC/DC CONVERTER 48V 30W
MEAN WELL USA Inc.
202
In Stock
1 : £9.59000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
48V
-
-
-
630mA
30 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
90%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
IRM-30
AC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
57
In Stock
1 : £9.59000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
5V
-
-
-
6A
30 W
ITE (Commercial)
Universal Input
-30°C ~ 70°C (With Derating)
83%
Through Hole
4-DIP Module
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
CB, CE, cURus, TUV
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.