AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : £39.52000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | 2A, 150mA, 150mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 7-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
6 In Stock | 1 : £35.13000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 5V | - | - | - | 1.5A, 625mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 6-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
37 In Stock | 1 : £29.86000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 15V | - | - | - | 500mA, 500mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
56 In Stock | 1 : £35.13000 Tray | Tray | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | - | - | - | 500mA, 500mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
6 In Stock | 1 : £29.86000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | - | - | - | 1.5A, 625mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 6-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
71 In Stock | 1 : £30.74000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
6 In Stock | 1 : £33.38000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | 2A, 200mA, 200mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 7-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
39 In Stock | 1 : £35.13000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 12V | - | - | - | 650mA, 650mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : £39.52000 Box | Box | Active | Enclosed | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | 2A, 200mA, 200mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 7-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
2 In Stock | 1 : £30.74000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 630mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, EN, IEC, UL | 62368-1 | |||
4 In Stock | 1 : £33.38000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | 2A, 150mA, 150mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 7-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
4 In Stock | 1 : £23.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | 320mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, EN, IEC, UL | 62368-1 | |||
2 In Stock | 1 : £23.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : £23.71000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | 630mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : £30.74000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £23.00500 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | 3A | 10 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 75% | Through Hole | 4-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £23.00500 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £23.00500 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | 1A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £23.00500 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | 1.67A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £28.96167 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 12V | - | - | - | 650mA, 650mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £29.23167 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 75% | Through Hole | 4-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £29.23500 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 3A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £29.81667 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 9V | - | - | - | 1.67A | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 6 : £29.81667 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | 320mA | 15 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | CSA, EN, IEC, UL | 62368-1 |