AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
MPM-15
MPM-15-24
AC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
680
In Stock
1 : £9.26000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
24V
-
-
-
630mA
15 W
Household Appliances, Medical
Universal Input
-40°C ~ 85°C (With Derating)
86.5%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, EAC, TUV
MPM-15
MPM-15-5
AC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
812
In Stock
1 : £9.83000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
5V
-
-
-
3A
15 W
Household Appliances, Medical
Universal Input
-40°C ~ 85°C (With Derating)
85.5%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, EAC, TUV
MPM-15
MPM-15-12
AC/DC CONVERTER 12V 15W
MEAN WELL USA Inc.
3,667
In Stock
1 : £8.75000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
12V
-
-
-
1.25A
15 W
Household Appliances, Medical
Universal Input
-40°C ~ 85°C (With Derating)
86.5%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, EAC, TUV
MPM-15
MPM-15-15
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
28
In Stock
1 : £9.26000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
15V
-
-
-
1A
15 W
Household Appliances, Medical
Universal Input
-40°C ~ 85°C (With Derating)
87%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, EAC, TUV
MPM-15
MPM-15-3.3
AC/DC CONVERTER 3.3V 12W
MEAN WELL USA Inc.
8
In Stock
1 : £9.26000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC
3.3V
-
-
-
3.5A
12 W
Household Appliances, Medical
Universal Input
-40°C ~ 85°C (With Derating)
83.5%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
CB, CE, cURus, EAC, TUV
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.