AC DC Converters

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
IRM-02
AC/DC CONVERTER 5V 2W
MEAN WELL USA Inc.
6,196
In Stock
1 : £3.78000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
70%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02
AC/DC CONVERTER 3.3V 2W
MEAN WELL USA Inc.
3,228
In Stock
1 : £3.78000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
600mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
66%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02
AC/DC CONVERTER 12V 2W
MEAN WELL USA Inc.
1,337
In Stock
1 : £3.78000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
167mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
74%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02
AC/DC CONVERTER 24V 2W
MEAN WELL USA Inc.
805
In Stock
1 : £3.78000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
83mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
77%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02
AC/DC CONVERTER 15V 2W
MEAN WELL USA Inc.
190
In Stock
1 : £3.78000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
133mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
75%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02S
AC/DC CONVERTER 12V 2W
MEAN WELL USA Inc.
1,170
In Stock
1 : £4.37000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
167mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
74%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02S
AC/DC CONVERTER 5V 2W
MEAN WELL USA Inc.
866
In Stock
1 : £4.37000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
400mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
70%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02S
AC/DC CONVERTER 9V 2W
MEAN WELL USA Inc.
502
In Stock
1 : £4.37000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
9V
-
-
-
222mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02S
AC/DC CONVERTER 3.3V 2W
MEAN WELL USA Inc.
181
In Stock
1 : £4.37000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
3.3V
-
-
-
600mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
66%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02S
AC/DC CONVERTER 24V 2W
MEAN WELL USA Inc.
125
In Stock
1 : £4.37000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
83mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
77%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
IRM-02
AC/DC CONVERTER 9V 2W
MEAN WELL USA Inc.
96
In Stock
1 : £3.78000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
9V
-
-
-
222mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
72%
Through Hole
4-DIP Module
1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm)
CB, CE, cURus, TUV
IRM-02S
AC/DC CONVERTER 15V 2W
MEAN WELL USA Inc.
25
In Stock
1 : £4.37000
Tube
Tube
Active
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
133mA
2 W
ITE (Commercial)
Universal Input
-30°C ~ 85°C (With Derating)
75%
Surface Mount
24-SMD Module, 14 Leads
1.33" L x 0.87" W x 0.63" H (33.7mm x 22.2mm x 16.0mm)
CB, CE, cURus, TUV
Showing
of 12

AC DC Converters


Board mount AC DC converters also known as PCB mounted AC DC modules or on-board AC DC power supplies are compact switching power modules designed to be soldered or mounted directly on a printed circuit board. These modules accept mains AC input (or universal input AC of 85-264 VAC) and deliver one or more regulated DC outputs with or without isolation, filtering, and multiple protections.

These converters allow designers to integrate high-voltage conversion into the PCB layout while maintaining compactness, thermal control, and regulatory compliance.

Form Factors

  • Encapsulated / encased modules - sealed modules with epoxy or potting compound, provides environmental protection.
  • Open frame modules - intended to be used inside enclosures with heatsinks and/or convection cooling.
  • Baseplate modules - include a thermal baseplate or heatsink interface to support conduction cooling.