AC DC Converters

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
KMD15-55
KMS15-12
AC/DC CONVERTER 12V 15W
TDK-Lambda
186
In Stock
1 : £42.84000
Bulk
Bulk
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 100 ~ 375 VDC
12V
-
-
-
1.25A
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
81%
Through Hole
9-DIP Module, 4 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMD15-55
KMS15-5
AC/DC CONVERTER 5V 15W
TDK-Lambda
34
In Stock
1 : £42.84000
Bulk
Bulk
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 100 ~ 375 VDC
5V
-
-
-
3A
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
78%
Through Hole
9-DIP Module, 4 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMD15-55
KMD15-1515
AC/DC CONVERTER +/-15V 15W
TDK-Lambda
51
In Stock
1 : £46.49000
Bulk
Bulk
Not For New Designs
Enclosed
2
90 ~ 264 VAC, 100 ~ 375 VDC
15V
-
-
-
500mA, 500mA
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
81%
Through Hole
9-DIP Module, 5 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMD15-55
KMD15-55
AC/DC CONVERTER +/-5V 15W
TDK-Lambda
100
In Stock
1 : £46.49000
Bulk
Bulk
Not For New Designs
Enclosed
2
90 ~ 264 VAC, 100 ~ 375 VDC
5V
-
-
-
1.5A, 1.5A
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
78%
Through Hole
9-DIP Module, 5 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMT SERIES
KMT40-51515
AC/DC CONVERTER 5V +/-15V 40W
TDK-Lambda
16
In Stock
1 : £82.01000
Bulk
Bulk
Not For New Designs
Enclosed
3
90 ~ 264 VAC, 100 ~ 375 VDC
5V
-
-
-
5A, 500mA, 500mA
40 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
7-DIP Module
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMT SERIES
KMT40-51212
AC/DC CONVERTER 5V +/-12V 40W
TDK-Lambda
10
In Stock
10
Factory
1 : £82.01000
Bulk
Bulk
Not For New Designs
Enclosed
3
90 ~ 264 VAC, 100 ~ 375 VDC
5V
-
-
-
5A, 600mA, 600mA
40 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
7-DIP Module
3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMD15-55
KMS15-24
AC/DC CONVERTER 24V 15W
TDK-Lambda
23
In Stock
1 : £42.84000
Bulk
Bulk
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 100 ~ 375 VDC
24V
-
-
-
620mA
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
83%
Through Hole
9-DIP Module, 4 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMD15-55
KMS15-3P3
AC/DC CONVERTER 3.3V 15W
TDK-Lambda
8
In Stock
1 : £42.84000
Bulk
Bulk
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 100 ~ 375 VDC
3.3V
-
-
-
3A
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
74%
Through Hole
9-DIP Module, 4 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMD15-55
KMS15-15
AC/DC CONVERTER 15V 15W
TDK-Lambda
3
In Stock
1 : £42.84000
Bulk
Bulk
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 100 ~ 375 VDC
15V
-
-
-
1A
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
81%
Through Hole
9-DIP Module, 4 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMD15-55
KMD15-1212
AC/DC CONVERTER +/-12V 15W
TDK-Lambda
13
In Stock
1 : £46.49000
Bulk
Bulk
Not For New Designs
Enclosed
2
90 ~ 264 VAC, 100 ~ 375 VDC
12V
-
-
-
625mA, 625mA
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
80%
Through Hole
9-DIP Module, 5 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMT SERIES
KMT15-51212
AC/DC CONVERTER 5V +/-12V 15W
TDK-Lambda
12
In Stock
5
Factory
1 : £60.44000
Bulk
Bulk
Not For New Designs
Enclosed
3
90 ~ 264 VAC, 100 ~ 375 VDC
5V
-
-
-
2A, 200mA, 200mA
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
78%
Through Hole
9-DIP Module, 7 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMT SERIES
KMT15-51515
AC/DC CONVERTER 5V +/-15V 15W
TDK-Lambda
4
In Stock
139
Factory
1 : £60.44000
Bulk
Bulk
Not For New Designs
Enclosed
3
90 ~ 264 VAC, 100 ~ 375 VDC
5V
-
-
-
2A, 150mA, 150mA
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
78%
Through Hole
9-DIP Module, 7 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
KMD15-55
KMS15-9
AC/DC CONVERTER 9V 15W
TDK-Lambda
0
In Stock
1 : £42.84000
Bulk
Bulk
Not For New Designs
Enclosed
1
90 ~ 264 VAC, 100 ~ 375 VDC
9V
-
-
-
1.67A
15 W
Medical
Universal Input
-25°C ~ 70°C (With Derating)
79%
Through Hole
9-DIP Module, 4 Leads
2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm)
CE, EN, IEC, UL
60601-1; 60950-1; 62368-1
Showing
of 13

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.