80W (110W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : £112.90000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 10 A | 3.5 A | 1 A | - | 80W (110W Forced Air) | Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
32 In Stock | 1 : £103.99000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 14 A | 6 A | 1 A | - | 80W (110W Forced Air) | ITE (Commercial) | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
62 In Stock | 1 : £112.90000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -24V | - | - | - | 8 A | 3 A | 1 A | - | 80W (110W Forced Air) | Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
50 In Stock | 1 : £112.90000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 10 A | 4.5 A | 1 A | - | 80W (110W Forced Air) | Medical | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
60 In Stock | 1 : £212.06000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 264 VAC | 5V | 12V | -12V | -5V | - | - | 12 A | 5 A | 1 A | 1 A | 80W (110W Forced Air) | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm) | CB, cCSAus, CE | - | |||
0 In Stock 574 Marketplace | Obsolete | Bulk Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 6.7 A | - | - | - | 80W (110W Forced Air) | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CE, cURus, DEMKO | - | |||
0 In Stock 431 Marketplace | Obsolete | Bulk Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 1.6 A | - | - | - | 80W (110W Forced Air) | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CE, cURus, DEMKO | - | |||
6 In Stock | 1 : £212.06000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 264 VAC | 5V | 24V | -15V | 15V | - | - | 12 A | 3 A | 1 A | 1 A | 80W (110W Forced Air) | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm) | CB, cCSAus, CE | - | |||
25 In Stock | 1 : £103.99000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 14 A | 4.5 A | 1 A | - | 80W (110W Forced Air) | ITE (Commercial) | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
25 In Stock | 1 : £180.25000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 264 VAC | 12V | 24V | -12V | 5V | - | - | 5 A | 4 A | 1 A | 2 A | 80W (110W Forced Air) | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm) | CB, cCSAus, CE | - | |||
25 In Stock | 1 : £212.06000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 264 VAC | 5V | 12V | -12V | 24V | - | - | 12 A | 5 A | 1 A | 1 A | 80W (110W Forced Air) | ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm) | CB, cCSAus, CE | - | |||
0 In Stock | 90 : £63.72700 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.3 A | - | - | - | 80W (110W Forced Air) | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | CE, cURus, DEMKO | - | |||
0 In Stock | 1 : £79.62000 Bulk | Bulk | Obsolete | Open Frame | 2 | 90 ~ 264 VAC | 5V | 24V | - | - | - | - | 9 A | 3.5 A | - | - | 80W (110W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense | Chassis Mount | 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) | CE | - | |||
0 In Stock | 1 : £79.62000 Bulk | Bulk | Obsolete | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | 12V | -12V | - | - | 9 A | 3 A | 700 mA | 700 mA | 80W (110W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense | Chassis Mount | 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) | CE | - | |||
0 In Stock | 1 : £79.62000 Bulk | Bulk | Obsolete | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | 15V | 15V | - | - | 9 A | 3 A | 700 mA | 700 mA | 80W (110W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense | Chassis Mount | 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) | CE | - | |||
0 In Stock | 1 : £79.62000 Bulk | Bulk | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.7 A | - | - | - | 80W (110W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense | Chassis Mount | 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) | CE | - | |||
0 In Stock | 1 : £79.62000 Bulk | Bulk | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.3 A | - | - | - | 80W (110W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense | Chassis Mount | 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) | CE | - | |||
0 In Stock | 1 : £79.62000 Bulk | Bulk | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 3V | 5V | 12V | - | - | - | 8 A | 10 A | 2 A | - | 80W (110W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense | Chassis Mount | 7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm) | CE | - | |||
0 In Stock 1 Marketplace | Obsolete | Bulk Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -24V | - | - | - | 12 A | 4 A | 1 A | - | 80W (110W Forced Air) | ITE (Commercial) | 4 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : £136.26000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 6.66 A | - | - | - | 80W (110W Forced Air) | ITE (Commercial) | 4 kV | 86% | -40°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm) | CB, CE | 60950-1 | |||
0 In Stock Check Lead Time | 40 : £184.50875 Box | Box | Active | Open Frame | 4 | 85 ~ 264 VAC | 5V | 12V | -12V | 12V | - | - | 12 A | 3 A | 1 A | 1 A | 80W (110W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.4 A | - | - | - | 80W (110W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 4 | 85 ~ 264 VAC | 5V | 12V | -12V | 12V | - | - | 12 A | 3 A | 1 A | 1 A | 80W (110W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 4 | 85 ~ 264 VAC | 5V | 12V | -15V | 15V | - | - | 12 A | 3 A | 1 A | 1 A | 80W (110W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 4 | 85 ~ 264 VAC | 5V | 24V | -12V | 12V | - | - | 12 A | 2 A | 1 A | 1 A | 80W (110W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.25" W x 1.86" H (177.8mm x 108.0mm x 47.2mm) | CE, cURus, TUV | - |