528W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : £77.78000 Box | Box | Active | Enclosed | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | - | 14 A | 16 A | 33 A | 0.3 A | - | - | 528W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.90" L x 3.21" W x 1.59" H (150.0mm x 81.5mm x 40.5mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 22 A | - | - | - | - | - | 528W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.58" L x 4.59" W x 1.67" H (218.0mm x 116.5mm x 42.5mm) | CE, cURus | - | |||
0 In Stock | Active | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 11 A | - | - | - | - | - | 528W | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.58" L x 4.59" W x 1.67" H (218.0mm x 116.5mm x 42.5mm) | CE, cURus | - | |||
0 In Stock | Active | Bulk | Active | Enclosed | 6 | 85 ~ 264 VAC | 3.3V | 5V | 12V | 12V | 15V | 15V | 40 A | 36 A | 4 A | 4 A | 4 A | 4 A | 528W | ITE (Commercial), Medical | - | 91.5% | -40°C ~ 70°C (With Derating) | DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off | Chassis Mount | 10.11" L x 3.50" W x 1.57" H (256.9mm x 88.9mm x 40.0mm) | CB, CE, CQC, TUV, UL | - |