45W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,573 In Stock | 1 : £30.33000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | - | - | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
133 In Stock | 1 : £30.33000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
192 In Stock | 1 : £9.57000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
896 In Stock | 1 : £30.33000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | - | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
234 In Stock | 1 : £87.80000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | - | - | |||
240 In Stock | 1 : £9.87000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
456 In Stock | 1 : £11.28000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 24V | - | - | - | - | 3.2 A | 1.2 A | - | 45W | ITE (Commercial) | 3 kV | 78% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.10" H (127.0mm x 76.0mm x 28.0mm) | CB, CE, cURus, TUV | - | |||
190 In Stock | 1 : £25.39000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
239 In Stock | 1 : £30.33000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 950 mA | - | - | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
127 In Stock | 1 : £13.39000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
346 In Stock | 1 : £7.85000 Tray | Tray | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, EN | 60335-1; 60601-1; 62368-1 | |||
108 In Stock | 1 : £22.68000 Box | Box | Not For New Designs | Open Frame | 2 | 80 ~ 264 VAC, 100 ~ 370 VDC | 24V | 24V | - | - | - | - | 1.875 A | - | - | 45W | Medical | 4 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus, UKCA | 60601-1 | |||
47 Marketplace | Unavailable | Bulk | Obsolete | Open Frame | 1 | 80 ~ 270 VAC | 12V | - | - | - | - | - | 3.75 A | - | - | 45W | Medical | 4.5 kV | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CE, cURus, DEMKO | - | |||
20 In Stock 130 Marketplace | 1 : £112.59000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.63" L x 4.88" W x 2.50" H (143.0mm x 124.0mm x 63.5mm) | CE, cURus, TUV | - | |||
500 Marketplace | 50 : £17.38740 Tray | Tray | Active | Chassis | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C | - | Chassis Mount | - | CE, cURus, UKCA, UL | 62368-1 | |||
500 Marketplace | 50 : £17.38740 Tray | Tray | Active | Chassis | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 0.94 A | - | - | 45W | ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 70°C | - | Chassis Mount | - | CE, cURus, UKCA, UL | 62368-1 | |||
500 Marketplace | 1 : £24.99000 Tray | Tray | Active | Chassis | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 0.94 A | - | - | 45W | ITE (Commercial) | 4 kV | 90.5% | -30°C ~ 70°C | - | Chassis Mount | - | CE, cURus, UKCA, UL | 62368-1 | |||
500 Marketplace | 1 : £24.99000 Tray | Tray | Active | Chassis | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial) | 4 kV | 88.5% | -30°C ~ 70°C | - | Chassis Mount | - | CE, cURus, UKCA, UL | 62368-1 | |||
42 In Stock | 1 : £9.57000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 3.75 A | - | - | 45W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
32 In Stock | 1 : £9.57000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 1.25 A | - | - | 45W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
58 In Stock | 1 : £11.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | - | |||
42 In Stock | 1 : £12.39000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 1.25 A | - | - | 45W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | - | |||
33 In Stock | 1 : £12.39000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | - | - | 45W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | - | |||
24 In Stock | 1 : £12.39000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 3.75 A | - | - | 45W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | - | |||
10 In Stock | 1 : £13.39000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | - | - | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |