414W AC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
FSP300-50UCB
AC/DC CNVT 3.3V 5V 12V -12V -5V
FSP Technology Inc.
131
In Stock
1 : £62.05000
Box
Box
Active
Enclosed
5
90 ~ 264 VAC
3.3V
5V
12V
-12V
-5V
-
12 A
14 A
25 A
300 mA
100 mA
414W
ITE (Commercial)
80%
0°C ~ 50°C
Standby Output, Universal Input
Chassis Mount
7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm)
CB, CE, cULus, FCC, GS, TUV
60950-1; 62368-1
PR260 SERIES
AC/DC CONVERTER 13.8V 414W
Eaton Tripp Lite
0
In Stock
Obsolete
Bulk
Obsolete
Linear
1
120VAC
13.8V
-
-
-
-
-
30 A
-
-
-
-
414W
ITE (Commercial)
-
-
-
Benchtop
10.25" L x 6.25" W x 6.75" H (260.4mm x 158.8mm x 171.5mm)
-
-
Showing
of 2

414W AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.