200W (350W Forced Air) AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : £125.72000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 8.3 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
28 In Stock | 1 : £48.36000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.7 A | 200W (350W Forced Air) | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.4mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
118 In Stock | 1 : £102.95000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 8.33 A | 200W (350W Forced Air) | Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - | |||
295 In Stock | 1 : £125.72000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 16.7 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
57 In Stock | 1 : £125.72000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 56V | - | - | - | - | - | 3.6 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
250 In Stock | 1 : £48.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 29.17 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : £48.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 7.29 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : £52.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 14.58 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | cULus | 60601-1; 62368-1 | |||
42 In Stock | 1 : £78.08000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 4.17 A | 200W (350W Forced Air) | Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - | |||
36 In Stock | 1 : £81.41000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 30V | - | - | - | - | - | 6.67 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
34 In Stock | 1 : £82.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 4.17 A | 200W (350W Forced Air) | Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - | |||
54 In Stock | 1 : £101.77000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 8.33 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
184 In Stock | 1 : £48.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 23.33 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | cULus | 60601-1; 62368-1 | |||
7 In Stock | 1 : £101.77000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 24V | - | - | - | - | - | 8.33 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
12 In Stock | 1 : £81.41000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 48V | - | - | - | - | - | 4.17 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
3 In Stock | 1 : £125.72000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 7.1 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C | 80 Plus® Silver, Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | CB, CE | 62368-1 | |||
4 In Stock | 1 : £54.21000 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 36V | - | - | - | - | - | 9.73 A | 200W (350W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
6 In Stock | 1 : £54.87000 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 48V | - | - | - | - | - | 7.3 A | 200W (350W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
3 In Stock | 1 : £58.97000 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 48V | - | - | - | - | - | 7.3 A | 200W (350W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.1mm x 35.1mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
3 In Stock | 1 : £58.98000 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 36V | - | - | - | - | - | 9.73 A | 200W (350W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.1mm x 35.1mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 18 : £122.83111 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 8.333 A | 200W (350W Forced Air) | ITE (Commercial) | 3 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE | - | |||
15 Marketplace | 1 : £63.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 7.3 A | 200W (350W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus, UKCA | 60335-1; 60601-1; 62368-1 | |||
15 Marketplace | 1 : £63.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 9.73 A | 200W (350W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cURus, UKCA | 60335-1; 60601-1; 62368-1 | |||
2 Marketplace | 1 : £72.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 36V | - | - | - | - | - | 9.73 A | 200W (350W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
2 Marketplace | 1 : £72.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 24V | - | - | - | - | - | 14.6 A | 200W (350W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | cURus | 60335-1; 60601-1; 62368-1 |