AC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 12V 36W
AC/DC CONVERTER 12V 36W
TDK-Lambda
0
In Stock
1 : £91.24000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
12V
-
-
-
-
3 A
36W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm)
-
AC/DC CONVERTER 24V 43W
AC/DC CONVERTER 24V 43W
TDK-Lambda
0
In Stock
1 : £91.24000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
24V
-
-
-
-
1.8 A
43W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm)
-
AC/DC CONVERTER 5V 30W
AC/DC CONVERTER 5V 30W
TDK-Lambda
0
In Stock
1 : £91.24000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
5V
-
-
-
-
6 A
30W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
6.65" L x 1.50" W x 4.53" H (169.0mm x 38.0mm x 115.0mm)
-
AC/DC CONVERTER 15V 120W
AC/DC CONVERTER 15V 120W
TDK-Lambda
0
In Stock
1 : £126.31000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
15V
-
-
-
-
8 A
120W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm)
-
AC/DC CONVERTER 24V 120W
AC/DC CONVERTER 24V 120W
TDK-Lambda
0
In Stock
1 : £126.31000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
24V
-
-
-
-
5 A
120W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm)
-
AC/DC CONVERTER 5V 100W
AC/DC CONVERTER 5V 100W
TDK-Lambda
0
In Stock
1 : £126.31000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
5V
-
-
-
-
20 A
100W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
7.91" L x 2.56" W x 4.53" H (201.0mm x 65.0mm x 115.0mm)
-
AC/DC CONVERTER 12V 180W
AC/DC CONVERTER 12V 180W
TDK-Lambda
0
In Stock
1 : £178.35000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
12V
-
-
-
-
15 A
180W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm)
-
AC/DC CONVERTER 24V 180W
AC/DC CONVERTER 24V 180W
TDK-Lambda
0
In Stock
1 : £178.35000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
24V
-
-
-
-
7.5 A
180W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm)
-
AC/DC CONVERTER 5V 150W
AC/DC CONVERTER 5V 150W
TDK-Lambda
0
In Stock
1 : £178.35000
Bulk
Bulk
Obsolete
Enclosed
1
90 ~ 132 VAC, 115 ~ 150 VDC
5V
-
-
-
-
30 A
150W
ITE (Commercial)
2 kV
-
-10°C ~ 71°C (With Derating)
DC Input Capable, Remote On/Off, Remote Sense
Chassis Mount
8.39" L x 3.98" W x 4.53" H (213.0mm x 101.0mm x 115.0mm)
-
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.