AC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MAP110-4004G
MAP110-4000G
AC/DC CNVRTR 5V +/-12V -5V 80W
Bel Power Solutions
0
In Stock
74
Marketplace
Check Lead Time
1 : £221.27000
Bulk
Bulk
Bulk
Active
Open Frame
4
85 ~ 264 VAC
5V
12V
-12V
-5V
-
12 A
5 A
1 A
1 A
80W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-4004G
MAP110-4011G
AC/DC CNVRTR 5V +/-12V 24V 80W
Bel Power Solutions
29
In Stock
1 : £221.27000
Bulk
Bulk
Active
Open Frame
4
85 ~ 264 VAC
5V
12V
-12V
24V
-
12 A
5 A
1 A
1 A
80W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-4004G
MAP110-4200G
AC/DC CNVRTR 12V 24V -12V 5V 80W
Bel Power Solutions
27
In Stock
1 : £188.08000
Bulk
Bulk
Active
Open Frame
4
85 ~ 264 VAC
12V
24V
-12V
5V
-
5 A
4 A
1 A
2 A
80W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-4004G
MAP110-1024G
AC/DC CONVERTER 24V 90W
Bel Power Solutions
98
In Stock
1 : £221.27000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
3.8 A
-
-
-
90W (120W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-4004G
MAP110-1012G
AC/DC CONVERTER 12V 90W
Bel Power Solutions
39
In Stock
1 : £221.27000
Bulk
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
7.5 A
-
-
-
90W (120W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-4002G
MAP110-4002G
AC/DC CNVRTR 5V +/-12V 12V 60W
Bel Power Solutions
11
In Stock
1 : £221.27000
Bulk
Bulk
Active
Open Frame
4
85 ~ 264 VAC
5V
12V
-12V
12V
-
12 A
5 A
1 A
1 A
60W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-4004G
MAP110-4004G
AC/DC CNVRTR 5V 24V +/-15V 80W
Bel Power Solutions
23
In Stock
1 : £221.27000
Bulk
Bulk
Active
Open Frame
4
85 ~ 264 VAC
5V
24V
-15V
15V
-
12 A
3 A
1 A
1 A
80W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
AC/DC CNVRTR 5V +/-15V -5V 60W
MAP110-4003G
AC/DC CNVRTR 5V +/-15V -5V 60W
Bel Power Solutions
0
In Stock
Check Lead Time
60 : £195.46533
Bulk
Bulk
Active
Open Frame
4
85 ~ 264 VAC
5V
15V
-15V
-5V
-
12 A
5 A
1 A
1 A
60W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-4004
MAP110-4200
AC/DC CNVRTR 12V 24V -12V 5V 80W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Open Frame
4
85 ~ 264 VAC
12V
24V
-12V
5V
-
5 A
4 A
1 A
2 A
80W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
AC/DC CNVRTR 5V +/-12V 12V 80W
MAP110-4002
AC/DC CNVRTR 5V +/-12V 12V 80W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Open Frame
4
85 ~ 264 VAC
5V
12V
-12V
12V
-
12 A
5 A
1 A
1 A
80W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-4004
MAP110-4000
AC/DC CNVRTR 5V +/-12V -5V 80W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Open Frame
4
85 ~ 264 VAC
5V
12V
-12V
-5V
-
12 A
5 A
1 A
1 A
80W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
MAP110-1024
MAP110-1024
AC/DC CONVERTER 24V 90W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
3.8 A
-
-
-
90W (120W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
AC/DC CONVERTER 12V 90W
MAP110-1012
AC/DC CONVERTER 12V 90W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
7.5 A
-
-
-
90W (120W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
AC/DC CNVRTR 5V +/-15V -5V 60W
MAP110-4003
AC/DC CNVRTR 5V +/-15V -5V 60W
Bel Power Solutions
0
In Stock
Active
Bulk
Active
Open Frame
4
85 ~ 264 VAC
5V
15V
-15V
-5V
-
12 A
5 A
1 A
1 A
60W (110W Forced Air)
ITE (Commercial)
4.242 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
7.00" L x 4.30" W x 1.97" H (177.8mm x 109.2mm x 50.0mm)
CB, cCSAus, CE
Showing
of 14

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.