AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VTX-210-350-054
VTX-210-350-054
AC/DC CONVERTER 54V 350W
Vigortronix
15
Marketplace
1 : £64.92000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
54V
-
-
-
-
-
6.5 A
200W (351W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE, cURus, UKCA
60335-1; 60601-1; 62368-1
VTX-210-350-054
VTX-210-350-012
AC/DC CONVERTER 12V 350W
Vigortronix
15
Marketplace
1 : £64.92000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
25 A
180W (300W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
92%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE, cURus, UKCA
60335-1; 60601-1; 62368-1
VTX-210-350-054
VTX-210-350-048
AC/DC CONVERTER 48V 350W
Vigortronix
15
Marketplace
1 : £64.92000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
7.3 A
200W (350W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE, cURus, UKCA
60335-1; 60601-1; 62368-1
VTX-210-350-054
VTX-210-350-027
AC/DC CONVERTER 27V 350W
Vigortronix
15
Marketplace
1 : £64.92000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
27V
-
-
-
-
-
13 A
200W (351W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE, cURus, UKCA
60335-1; 60601-1; 62368-1
VTX-210-350-054
VTX-210-350-015
AC/DC CONVERTER 15V 350W
Vigortronix
15
Marketplace
1 : £64.92000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
21.67 A
180W (325W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE, cURus, UKCA
60335-1; 60601-1; 62368-1
VTX-210-350-054
VTX-210-350-036
AC/DC CONVERTER 36V 350W
Vigortronix
15
Marketplace
1 : £64.92000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
-
9.73 A
200W (350W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE, cURus, UKCA
60335-1; 60601-1; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.