AC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LFWLT60-1000
LFWLT60-3002
AC/DC CNVT 5.2V 14.6V -16.2V 86W
Bel Power Solutions
230
In Stock
1 : £38.23000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5.2V
14.6V
-16.2V
-
-
-
8 A
2.5 A
500 mA
86W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
LFWLT60-1000
LFWLT60-1003
AC/DC CONVERTER 24V 65W
Bel Power Solutions
40
In Stock
1 : £27.32000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
2.7 A
-
-
65W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
LFWLT60-1000
LFWLT60-3000
AC/DC CNVT 5.2V +/-12.5V 85W
Bel Power Solutions
9
In Stock
1 : £38.23000
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5.2V
12.5V
-12.5V
-
-
-
8 A
3 A
500 mA
85W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
LFWLT60-1000
LFWLT60-1000
AC/DC CONVERTER 5.2V 52W
Bel Power Solutions
75
In Stock
1 : £27.32000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
5.2V
-
-
-
-
-
10 A
-
-
52W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
LFWLT60-1000
LFWLT60-1004
AC/DC CONVERTER 48V 65W
Bel Power Solutions
30
In Stock
1 : £27.32000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
1.35 A
-
-
65W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
LFWLT60-1000
LFWLT60-1001
AC/DC CONVERTER 12V 65W
Bel Power Solutions
0
In Stock
Check Lead Time
1 : £27.32000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
5.4 A
-
-
65W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
LFWLT60-1000
LFWLT60-1002
AC/DC CONVERTER 15V 65W
Bel Power Solutions
0
In Stock
Check Lead Time
96 : £23.79750
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
-
4.33 A
-
-
65W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.12" H (101.6mm x 50.8mm x 28.5mm)
CE, cUL, Nemko, UL
LFWLT60-1000
LFWLT60-3001
AC/DC CNVT 5.2V 23.8V -12.5V 84W
Bel Power Solutions
0
In Stock
Check Lead Time
96 : £33.29823
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
5.2V
23.8V
-12.5V
-
-
-
8 A
1.5 A
500 mA
84W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
LFWLT60-1000
LFWLT60-3003
AC/DC CNVRT 3.3V 5.2V -12.8V 42W
Bel Power Solutions
0
In Stock
Check Lead Time
96 : £33.29823
Bulk
Bulk
Active
Open Frame
3
90 ~ 264 VAC
3.3V
5.2V
-12.8V
-
-
-
6 A
3 A
500 mA
42W
ITE (Commercial)
4.242 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CE, cUL, Nemko, UL
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.