AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : £187.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 36V | - | - | - | - | - | 28 A | 1008W | Household Appliances, ITE (Commercial) | 3.75 kV | 95.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.45" L x 4.53" W x 1.61" H (240.0mm x 115.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | |||
48 In Stock | 1 : £187.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 24V | - | - | - | - | - | 42 A | 1008W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.45" L x 4.53" W x 1.61" H (240.0mm x 115.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | |||
41 In Stock | 1 : £187.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 12V | - | - | - | - | - | 80 A | 960W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.45" L x 4.53" W x 1.61" H (240.0mm x 115.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | |||
11 In Stock | 1 : £187.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 48V | - | - | - | - | - | 21 A | 1008W | Household Appliances, ITE (Commercial) | 3.75 kV | 96% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.45" L x 4.53" W x 1.61" H (240.0mm x 115.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV |