AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 24V | 12V | 5V | - | - | 16.7 A | 1 A | 2 A | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | |||
564 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 12V | 12V | 5V | - | - | 33.3 A | 1 A | 2 A | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | |||
54 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 33.3 A | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 1.5 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB, CCC, CE, cURus, VDE | |||
463 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 16.7 A | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 1.5 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB, CE, cURus, VDE | |||
95 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 12V | 12V | 5V | - | - | 33.3 A | 1 A | 2 A | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | |||
0 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 24V | 12V | 5V | - | - | 16.7 A | 1 A | 2 A | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | |||
0 In Stock | 1 : £163.77000 Box | Box | Last Time Buy | Open Frame | 3 | 90 ~ 264 VAC | 50V | 12V | 5V | - | - | 8 A | 1 A | 2 A | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE | |||
0 In Stock | 108 : £140.96259 Box | Box | Last Time Buy | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 33.3 A | - | - | 250W (400W Forced Air) | ITE (Commercial), Medical | 1.5 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB, CE, cURus, VDE | |||
0 In Stock Check Lead Time | 54 : £144.26185 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 50V | 12V | 5V | - | - | 8 A | 1 A | 2 A | 250W (400W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm) | CB, CCC, CE, cURus, VDE |