AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
AC/DC CONVERTER 5V 24V 80W
SCD120P0524
AC/DC CONVERTER 5V 24V 80W
TDK-Lambda
0
In Stock
1 : £85.36000
Bulk
Bulk
Obsolete
Open Frame
2
90 ~ 264 VAC
5V
24V
-
-
-
9 A
3.5 A
-
-
80W (110W Forced Air)
ITE (Commercial)
70%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense
Chassis Mount
7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm)
CE
AC/DC CNVRTR 5V 24V +/-12V 80W
SCQ120P05241212R
AC/DC CNVRTR 5V 24V +/-12V 80W
TDK-Lambda
0
In Stock
1 : £85.36000
Bulk
Bulk
Obsolete
Open Frame
4
90 ~ 264 VAC
5V
24V
12V
-12V
-
9 A
3 A
700 mA
700 mA
80W (110W Forced Air)
ITE (Commercial)
70%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense
Chassis Mount
7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm)
CE
AC/DC CONVERTER 5V 24V 2X15V 80W
SCQ120P05241515R
AC/DC CONVERTER 5V 24V 2X15V 80W
TDK-Lambda
0
In Stock
1 : £85.36000
Bulk
Bulk
Obsolete
Open Frame
4
90 ~ 264 VAC
5V
24V
15V
15V
-
9 A
3 A
700 mA
700 mA
80W (110W Forced Air)
ITE (Commercial)
70%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense
Chassis Mount
7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm)
CE
AC/DC CONVERTER 12V 80W
SCS120P12
AC/DC CONVERTER 12V 80W
TDK-Lambda
0
In Stock
1 : £85.36000
Bulk
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
6.7 A
-
-
-
80W (110W Forced Air)
ITE (Commercial)
70%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense
Chassis Mount
7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm)
CE
AC/DC CONVERTER 24V 80W
SCS120P24
AC/DC CONVERTER 24V 80W
TDK-Lambda
0
In Stock
1 : £85.36000
Bulk
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
3.3 A
-
-
-
80W (110W Forced Air)
ITE (Commercial)
70%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense
Chassis Mount
7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm)
CE
AC/DC CONVERTER 3V 5V 12V 80W
SCT120P030512
AC/DC CONVERTER 3V 5V 12V 80W
TDK-Lambda
0
In Stock
1 : £85.36000
Bulk
Bulk
Obsolete
Open Frame
3
90 ~ 264 VAC
3V
5V
12V
-
-
8 A
10 A
2 A
-
80W (110W Forced Air)
ITE (Commercial)
70%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense
Chassis Mount
7.00" L x 4.00" W x 1.65" H (177.8mm x 101.6mm x 41.9mm)
CE
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.