AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CINT3110
CINT3110A0508K01
AC/DC CONVERTER 5V +/-12V 80W
SL POWER / Advanced Energy
37
In Stock
1 : £81.19000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC
5V
12V
-12V
-
-
14 A
6 A
1 A
80W (110W Forced Air)
ITE (Commercial)
4 kV
87%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CE
CINT3110
CINT3110A1708K01
AC/DC CONVERTER 5V +/-15V 80W
SL POWER / Advanced Energy
27
In Stock
1 : £106.88000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC
5V
15V
-15V
-
-
14 A
4.5 A
1 A
80W (110W Forced Air)
ITE (Commercial)
4 kV
87%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CE
CINT3110
CINT3110A1908K01
AC/DC CONVERTER 5V +/-24V 80W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
90 ~ 264 VAC
5V
24V
-24V
-
-
12 A
4 A
1 A
80W (110W Forced Air)
ITE (Commercial)
4 kV
87%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
CE
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.