AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
9
In Stock
1 : £62.11000
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
6.7 A
80W (110W Forced Air)
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CE, cURus, DEMKO
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
1.6 A
80W (110W Forced Air)
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CE, cURus, DEMKO
0
In Stock
90 : £68.31656
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
3.3 A
80W (110W Forced Air)
ITE (Commercial)
3 kV
89%
-20°C ~ 70°C (With Derating)
Adjustable Output, Remote On/Off, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
CE, cURus, DEMKO
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.