AC DC Converters

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LINEAR-238
HCC15-3-AG
AC/DC CONVERTER +/-15V 90W
Bel Power Solutions
194
In Stock
1 : £161.01000
Bulk
Bulk
Active
Linear
2
100, 120, 220, 230, 240 VAC
15V
-15V
-
-
-
-
3.4 A
3.4 A
90W
ITE (Commercial)
4.242 kV
55%
0°C ~ 50°C
Adjustable Output, Remote Sense
Chassis Mount
9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm)
CE, CSA, UL
60950-1; 62368-1
LINEAR-238
HCC512-AG
AC/DC CONVERTER 5V 12V 60W
Bel Power Solutions
123
In Stock
1 : £161.01000
Bulk
Bulk
Active
Linear
2
100, 120, 220, 230, 240 VAC
5V
12V
-
-
-
-
6 A
2.5 A
60W
ITE (Commercial)
4.242 kV
45%
0°C ~ 50°C
Adjustable Output, Remote Sense
Chassis Mount
9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm)
CE, CSA, UL
60950-1; 62368-1
LINEAR-238
HCC24-2.4-AG
AC/DC CONVERTER +/-24V 115W
Bel Power Solutions
44
In Stock
1 : £161.01000
Box
Box
Active
Linear
2
100, 120, 220, 230, 240 VAC
24V
-24V
-
-
-
-
2.4 A
2.4 A
115W
ITE (Commercial)
4.242 kV
60%
0°C ~ 50°C
Adjustable Output, Remote Sense
Chassis Mount
9.38" L x 4.87" W x 3.28" H (238.3mm x 123.7mm x 83.3mm)
CE, CSA, UL
60950-1; 62368-1
HCC5-6/OVP-AG
HCC5-6/OVP-AG
AC/DC CONVERTER +/-5V 60W
Bel Power Solutions
0
In Stock
Check Lead Time
1 : £161.01000
Bulk
Bulk
Active
Linear
2
87 ~ 240 VAC
5V
-5V
-
-
-
-
6 A
6 A
60W
ITE (Commercial)
4.242 kV
45%
0°C ~ 50°C
Adjustable Output, Remote Sense
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, CSA, UL
60950-1; 62368-1
MCC15-3-A
HCC15-3-A+G
AC/DC CONVERTER +/-15V 90W
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
1 : £170.25000
Bulk
Bulk
Active
Linear
2
100 ~ 240 VAC
15V
-15V
-
-
-
-
3 A
3 A
90W
ITE (Commercial)
-
-
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
HCC524-A+G
HCC524-A+G
AC/DC CONVERTER 5V 18-24V
SL POWER / Advanced Energy
0
In Stock
Check Lead Time
20 : £164.05250
Bulk
Bulk
Active
Linear
2
100 ~ 240 VAC
5V
18 ~ 24V
-
-
-
-
6 A
2 A
-
ITE (Commercial)
-
45%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
0
In Stock
Check Lead Time
1 : £174.40000
Bulk
Bulk
Active
Linear
2
100 ~ 240 VAC
5V
5V
-
-
-
-
6 A
6 A
-
ITE (Commercial)
-
45%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
MCC15-3-A
MCC15-3-A
AC/DC CONVERTER +/-15V 90W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Linear
2
100 ~ 240 VAC
15V
-15V
-
-
-
-
3 A
3 A
90W
Medical
-
-
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
MCC15-3-A
HCC15-3-A+
AC/DC CONVERTER +/-15V 90W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Linear
2
100 ~ 240 VAC
15V
-15V
-
-
-
-
3 A
3 A
90W
ITE (Commercial)
-
45%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
MCC15-3-A
HCC512-A+
AC/DC CONVERTER 5V 12V 60W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Linear
2
100 ~ 240 VAC
5V
12V
-
-
-
-
6 A
2.5 A
60W
ITE (Commercial)
-
45%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
MCC15-3-A
MCC512-A
AC/DC CONVERTER 5V 12V 60W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Linear
2
100 ~ 240 VAC
5V
12V
-
-
-
-
6 A
2.5 A
60W
Medical
-
45%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
0
In Stock
Obsolete
Bulk
Obsolete
Linear
2
100 ~ 240 VAC
5V
5V
-
-
-
-
6 A
6 A
60W
ITE (Commercial)
-
-
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
MCC15-3-A
HCC524-A+
AC/DC CONVERTER 5V 24V 78W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Linear
2
100 ~ 240 VAC
5V
24V
-
-
-
-
6 A
2 A
78W
ITE (Commercial)
-
-
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
MCC15-3-A
MCC524-A
AC/DC CONVERTER 5V 24V 78W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Linear
2
100 ~ 240 VAC
5V
24V
-
-
-
-
6 A
2 A
78W
Medical
-
-
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
MCC15-3-A
HCC512-A+G
AC/DC CONVERTER 5V 12V 60W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Linear
2
100 ~ 240 VAC
5V
12V
-
-
-
-
6 A
2.5 A
60W
ITE (Commercial)
-
-
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm)
CE, cURus, TUV
-
Showing
of 15

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.