AC DC Converters

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MFG_PQC250
PQC250-24
AC/DC CONVERTER 24V 250W
Murata Power Solutions Inc.
155
In Stock
1 : £86.74000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
10.4 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
71
In Stock
1 : £102.04000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
10.4 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
MFG_PQC250
PQC250-12
AC/DC CONVERTER 12V 250W
Murata Power Solutions Inc.
47
In Stock
1 : £86.74000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
20.8 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
BMSI, CB, CCC, cCSAus, CE, TUV
MFG_PQC250
PQC250-54
AC/DC CONVERTER 54V 250W
Murata Power Solutions Inc.
340
In Stock
1 : £86.74000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
54V
-
-
-
-
-
4.6 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
MFG_PQC250
PQC250-48
AC/DC CONVERTER 48V 250W
Murata Power Solutions Inc.
66
In Stock
1 : £86.74000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
5.2 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
MFG_PQC250
PQC250-36
AC/DC CONVERTER 36V 250W
Murata Power Solutions Inc.
54
In Stock
1 : £86.74000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
-
6.94 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
54
In Stock
1 : £102.04000
Box
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
5.2 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
40
In Stock
1 : £102.04000
Box
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
-
6.9 A
248W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
11
In Stock
1 : £96.87000
Box
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
54V
-
-
-
-
-
4.6 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
0
In Stock
Check Lead Time
1 : £96.87000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
20.8 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
BMSI, CB, CCC, cCSAus, CE, TUV
0
In Stock
Check Lead Time
1 : £96.87000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
10.4 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
0
In Stock
Check Lead Time
1 : £102.04000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
20.8 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
BMSI, CB, CCC, cCSAus, CE, TUV
AC/DC CONVERTER 18V 248W
PQC250-18
AC/DC CONVERTER 18V 248W
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
108 : £82.87509
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
18V
-
-
-
-
-
13.8 A
248W
Household Appliances, ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.39" H (127.0mm x 76.2mm x 35.2mm)
CB, CCC, cCSAus, CE, TUV
AC/DC CONVERTER 30V 250W
PQC250-30
AC/DC CONVERTER 30V 250W
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
108 : £82.87509
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
30V
-
-
-
-
-
8.33 A
250W
Household Appliances, ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.39" H (127.0mm x 76.2mm x 35.2mm)
CB, CCC, cCSAus, CE, TUV
0
In Stock
Check Lead Time
108 : £91.12824
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
5.2 A
250W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
0
In Stock
Check Lead Time
54 : £93.04093
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
-
6.9 A
248W
Household Appliances, ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.39" H (127.0mm x 76.2mm x 35.2mm)
CB, CCC, cCSAus, CE, TUV
0
In Stock
Check Lead Time
108 : £98.44324
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
10.4 A
250W
Household Appliances, ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.39" H (127.0mm x 76.2mm x 35.2mm)
CB, CCC, cCSAus, CE, TUV
0
In Stock
54 : £98.44333
Box
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
54V
-
-
-
-
-
4.6 A
248W
ITE (Commercial), Medical
4 kV
95%
-10°C ~ 70°C (With Derating)
Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm)
CB, CCC, cCSAus, CE, TUV
Showing
of 18

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.