AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £78.26000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.7 A | - | 200W | ITE (Commercial) | 3 kV | 89.5% | -40°C ~ 70°C (With Derating) | 80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | - | |||
0 In Stock Check Lead Time | 1 : £82.18000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.7 A | - | 200W | ITE (Commercial) | 3 kV | 89.5% | -40°C ~ 70°C (With Derating) | 80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.7 A | - | 200W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CB, CE | |||
0 In Stock | Obsolete | Tray | Obsolete | Open Frame | 2 | 90 ~ 264 VAC | 12V | 5V | - | - | - | 16.7 A | 250 mA | 200W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CB, CE | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.7 A | - | 200W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CB, CE | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 16.7 A | - | 200W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CB, CE |