AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : £324.25000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 12V | - | 14 A | 4 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
31 In Stock | 1 : £324.25000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -12V | 12V | - | 14 A | 2 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
41 In Stock | 1 : £263.19000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 15V | -5V | -15V | - | 14 A | 4 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
70 In Stock | 1 : £324.25000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 3.8 A | - | - | - | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
33 In Stock | 1 : £324.25000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 7.5 A | - | - | - | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
0 In Stock 38 Marketplace | Active | Bulk Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | 14 A | 4 A | 1 A | 3 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
0 In Stock 56 Marketplace | Obsolete | Bulk Bulk | Obsolete | Open Frame | 4 | 90 ~ 264 VAC | 5V | 15V | -5V | -15V | - | 14 A | 4 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
18 In Stock | 1 : £263.19000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | 16 A | 7 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
15 In Stock | 1 : £324.25000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | 14 A | 4 A | 1 A | 3 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
0 In Stock Check Lead Time | 60 : £286.43100 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -15V | 15V | - | 14 A | 2 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
0 In Stock | Active | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -15V | 15V | - | 14 A | 2 A | 1 A | 1 A | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 3.8 A | - | - | - | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE |