AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
IRM-30-ST
AC/DC CONVERTER 12V 30W
MEAN WELL USA Inc.
3,641
In Stock
1 : £11.05000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
12V
-
-
-
-
2.5 A
30W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm)
CB, CE, cURus, TUV
IRM-30-ST
AC/DC CONVERTER 24V 31W
MEAN WELL USA Inc.
811
In Stock
1 : £11.05000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
24V
-
-
-
-
1.3 A
31W
ITE (Commercial)
3 kV
88.5%
-30°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm)
CB, CE, cURus, TUV
IRM-30-ST
AC/DC CONVERTER 5V 30W
MEAN WELL USA Inc.
349
In Stock
1 : £11.05000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
5V
-
-
-
-
6 A
30W
ITE (Commercial)
3 kV
83%
-30°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm)
CB, CE, cURus, TUV
IRM-30-ST
AC/DC CONVERTER 15V 30W
MEAN WELL USA Inc.
300
In Stock
1 : £11.05000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
15V
-
-
-
-
2 A
30W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm)
CB, CE, cURus, TUV
IRM-30-ST
AC/DC CONVERTER 48V 30W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £11.05000
Box
Box
Active
Enclosed
1
85 ~ 305 VAC
48V
-
-
-
-
630 mA
30W
ITE (Commercial)
3 kV
90%
-30°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
3.58" L x 1.56" W x 1.12" H (91.0mm x 39.5mm x 28.5mm)
CB, CE, cURus, TUV
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.