AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECS65
ECS65US24
AC/DC CONVERTER 24V 65W
XP Power
1,190
In Stock
1 : £35.67000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
-
2.7 A
65W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
CB
62368-1
ECS65
ECS65US12
AC/DC CONVERTER 12V 65W
XP Power
483
In Stock
1 : £35.67000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
-
5.4 A
65W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
CB
62368-1
ECS65
ECS65US18
AC/DC CONVERTER 18V 65W
XP Power
447
In Stock
1 : £35.67000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
18V
-
-
-
-
-
3.4 A
65W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
CB
62368-1
ECS65
ECS65US28
AC/DC CONVERTER 28V 65W
XP Power
8
In Stock
1 : £35.67000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
28V
-
-
-
-
-
2.3 A
65W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
CB
62368-1
ECS65
ECS65US48
AC/DC CONVERTER 48V 65W
XP Power
24
In Stock
1 : £35.67000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
-
1.4 A
65W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
CB
62368-1
ECS65
ECS65US15
AC/DC CONVERTER 15V 65W
XP Power
0
In Stock
Check Lead Time
1 : £35.67000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
-
4.3 A
65W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.7mm)
CB
62368-1
SINGLE AC-DC CHASSIS-MOUNT PSU 6
ECS65US12-B
SINGLE AC-DC CHASSIS-MOUNT PSU 6
XP Power
0
In Stock
Check Lead Time
48 : £44.35979
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
-
5.4 A
65W
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm)
CB, CSA
60601-1; 60950-1; 62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.