AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,185 In Stock | 1 : £54.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 8.3 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
1,779 In Stock | 1 : £54.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
1,594 In Stock | 1 : £54.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 6.7 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
659 In Stock | 1 : £54.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 28V | - | - | - | - | - | 3.6 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
213 In Stock | 1 : £54.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 2.1 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
107 In Stock | 1 : £54.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 18V | - | - | - | - | - | 5.5 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 40 : £60.16400 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 28V | - | - | - | - | - | 3.6 A | 80W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.50" L x 2.00" W x 1.25" H (114.3mm x 50.8mm x 31.8mm) | CB, CSA | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 40 : £60.16400 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | 80W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 4.50" L x 2.00" W x 1.25" H (114.3mm x 50.8mm x 31.8mm) | CB, CSA | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : £70.14000 Bulk | Bulk | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 4.2 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4000 V | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 |