AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,034 In Stock | 1 : £31.06000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 1.9 A | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
373 In Stock | 1 : £31.06000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
236 In Stock | 1 : £31.06000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 3 A | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
239 In Stock | 1 : £31.06000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 950 mA | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : £31.06000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
1 In Stock | 1 : £40.08000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | - | - | 8 A | 60W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 40 : £43.70375 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3.75 A | 45W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 |