AC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
GPFM115
GPFM115-12
AC/DC CONVERTER 12V 115W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
6.7 A
115W
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
0
In Stock
45 : £186.09022
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
3.3 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
3
In Stock
1 : £151.85000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
2.9 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
0
In Stock
45 : £118.90600
Box
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
1.7 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
GPFM115
GPFM115-5G
AC/DC CONVERTER 5.1V 80W
SL POWER / Advanced Energy
0
In Stock
45 : £118.90600
Box
Box
Not For New Designs
Open Frame
1
85 ~ 264 VAC
5.1V
-
-
-
-
12 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
0
In Stock
45 : £180.35756
Box
Box
Obsolete
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
6.7 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
0
In Stock
50 : £185.95640
Bulk
Bulk
Not For New Designs
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
4.8 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
GPFM115
GPFM115-15
AC/DC CONVERTER 15V 115W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
5.3 A
115W
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
GPFM115
GPFM115-28
AC/DC CONVERTER 28V 115W
SL POWER / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
2.9 A
115W
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
5.3 A
80W (115W Forced Air)
Medical
81%
0°C ~ 50°C
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.25" L x 3.30" W x 1.50" H (133.4mm x 83.8mm x 38.1mm)
CE, cURus, TUV
Showing
of 10

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.