AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PSPA-1000-xx
AC/DC CONVERTER 24V 1008W
MEAN WELL USA Inc.
48
In Stock
1 : £150.77000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
42 A
1008W
ITE (Commercial)
3 kV
93.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm)
CB, CE, cURus, EAC, TUV
PSPA-1000-xx
AC/DC CONVERTER 48V 1008W
MEAN WELL USA Inc.
8
In Stock
1 : £150.77000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
21 A
1008W
ITE (Commercial)
3 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm)
CB, CE, cURus, EAC, TUV
PSPA-1000-xx
AC/DC CONVERTER 12V 960W
MEAN WELL USA Inc.
10
In Stock
1 : £150.77000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
80 A
960W
ITE (Commercial)
3 kV
92%
-20°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm)
CB, CE, cURus, EAC, TUV
PSPA-1000-xx
AC/DC CONVERTER 15V 960W
MEAN WELL USA Inc.
1
In Stock
1 : £150.77000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
64 A
960W
ITE (Commercial)
3 kV
93%
-20°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm)
CB, CE, cURus, EAC, TUV
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.