AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : £405.37000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 40 A | 960W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 12.00" L x 5.00" W x 1.60" H (305.0mm x 127.0mm x 41.0mm) | CE | |||
9 In Stock | 1 : £405.37000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 32V | - | - | - | - | 31 A | 992W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 12.00" L x 5.00" W x 1.60" H (305.0mm x 127.0mm x 41.0mm) | CE | |||
11 In Stock | 1 : £405.37000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 21 A | 1008W | ITE (Commercial) | 3 kV | 88% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 12.00" L x 5.00" W x 1.60" H (305.0mm x 127.0mm x 41.0mm) | CE |