AC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
MTB080
AC/DC CONVERTER 12V 80W
Inventus Power
0
In Stock
Check Lead Time
1 : £31.36000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
6.7 A
80W
Medical
90%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
CB, CE, cTUVus
MTB080
AC/DC CONVERTER 9V 80W
Inventus Power
0
In Stock
Check Lead Time
240 : £26.56338
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
9V
-
-
-
-
7.2 A
80W
Medical
88%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
CB, CE, cTUVus
MTB080
AC/DC CONVERTER 24V 80W
Inventus Power
0
In Stock
Check Lead Time
240 : £27.15250
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
3.4 A
80W
Medical
91%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
CB, CE, cTUVus
MTB080
AC/DC CONVERTER 15V 80W
Inventus Power
0
In Stock
Check Lead Time
80 : £28.07125
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
5.4 A
80W
Medical
90%
-20°C ~ 70°C (With Derating)
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm)
CB, CE, cTUVus
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.