AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : £127.68000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 5V | 12V | - | - | - | 3 A | 3 A | 51W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 6.89" L x 3.11" W x 1.57" H (175.0mm x 79.0mm x 40.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £127.68000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 5V | 24V | - | - | - | 3 A | 2 A | 63W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 6.89" L x 3.11" W x 1.57" H (175.0mm x 79.0mm x 40.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £127.68000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 8V | 24V | - | - | - | 2 A | 2 A | 64W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 6.89" L x 3.11" W x 1.57" H (175.0mm x 79.0mm x 40.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £129.65000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 12V | 5V | - | - | - | 2.1 A | 1 A | 30W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 5.51" L x 3.15" W x 1.02" H (140.0mm x 80.0mm x 26.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £129.65000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 24V | 5V | - | - | - | 1.1 A | 1 A | 31W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 5.51" L x 3.15" W x 1.02" H (140.0mm x 80.0mm x 26.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £129.65000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 24V | 8V | - | - | - | 1.1 A | 700 mA | 32W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 5.51" L x 3.15" W x 1.02" H (140.0mm x 80.0mm x 26.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £157.13000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 12V | 5V | - | - | - | 4 A | 1 A | 53W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 7.28" L x 3.54" W x 1.02" H (185.0mm x 90.0mm x 26.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £157.13000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 24V | 5V | - | - | - | 2 A | 1 A | 53W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 7.28" L x 3.54" W x 1.02" H (185.0mm x 90.0mm x 26.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £219.58000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 12V | 5V | - | - | - | 9 A | 2.5 A | 121W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 8.07" L x 3.70" W x 1.42" H (205.0mm x 94.0mm x 36.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £219.58000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 24V | 5V | - | - | - | 4.5 A | 2.5 A | 121W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 8.07" L x 3.70" W x 1.42" H (205.0mm x 94.0mm x 36.0mm) | cUR, UR, TUV | |||
0 In Stock | 1 : £219.58000 Bulk | Bulk | Obsolete | Open Frame | 2 | 85 ~ 265 VAC, 230 ~ 350 VDC | 24V | 8V | - | - | - | 4.5 A | 2 A | 124W | ITE (Commercial) | 3.75 kV | - | -10°C ~ 60°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 8.07" L x 3.70" W x 1.42" H (205.0mm x 94.0mm x 36.0mm) | cUR, UR, TUV |