AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : £30.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.67 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
37 In Stock | 1 : £30.97000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.67 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
44 In Stock | 1 : £31.67000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.35 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
30 In Stock | 1 : £31.88000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.35 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
51 In Stock | 1 : £32.59000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 3.35 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
40 In Stock | 1 : £31.88000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.7 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
1 In Stock | 1 : £31.88000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.7 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
0 In Stock Check Lead Time | 1 : £33.54000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 6.7 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
0 In Stock Check Lead Time | 1 : £33.54000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.67 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
0 In Stock Check Lead Time | 1 : £31.88000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 5.36 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
0 In Stock Check Lead Time | 1 : £31.88000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 5.36 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 | |||
0 In Stock Check Lead Time | 1 : £33.54000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 5.36 A | 80W | Household Appliances, ITE (Commercial) | 3 kV | 89% | -30°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.22" W x 1.34" H (76.2mm x 56.4mm x 34.0mm) | - | 60335-1 |